0
0 ItemsCHF0.00
ex VAT
ex VAT

TRV Series SMD Aluminium Electrolytic Capacitors:

7,410 Products Found
We offer a broad range of SMD Aluminium Electrolytic Capacitors with capacitance values from 0.1µF to 15F, and DC voltage ranging from 1.4V to 450V.

What are SMD Aluminium Electrolytic Capacitors?

Aluminium electrolytic capacitors are polarized electrolytic capacitors whose anode electrode (+) is made of a pure aluminium foil with an etched surface. The aluminium forms a very thin insulating layer of aluminium oxide by anodization that acts as the dielectric of the capacitor. A non-solid electrolyte covers the rough surface of the oxide layer, serving in principle as the second electrode (cathode) (-) of the capacitor. A second aluminium foil called “cathode foil” contacts the electrolyte and serves as the electrical connection to the negative terminal of the capacitor.

Due to their relatively high capacitance values aluminium electrolytic capacitors have low impedance values even at lower frequencies like mains frequency. They are typically used in power supplies, switched-mode power supplies and DC-DC converters for smoothing and buffering rectified DC voltages in many electronic devices as well as in industrial power supplies and frequency converters as DC link capacitors for drives, inverters for photovoltaic, and converters in wind power plants. Special types are used for energy storage, for example in photoflash or strobe applications or for signal coupling in audio applications.

Aluminium electrolytic capacitors with non-solid electrolyte are available in different styles, including SMDs (V-chip) for surface mounting on printed circuit boards or substrates.

Panasonic’s SMD Aluminium Electrolytic Capacitors offer high reliability, long life, low impedance, and high ripple current in the AL-E top-class. They are used in in-vehicle electric equipment. Anti-vibration types (more than ø 8) are supported as well.

The products are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant

Multicomp Pro’s SMD Aluminium Electrolytic Capacitor range is designed for surface mounting on high density PC boards, and supplied with carrier taping for automatic mounting machine. The manufacturer guarantees 2,000 hours at 85°C.

Show More
View
Buyer
Engineer
Manufacturer
Capacitor Case / Package
Capacitance
Voltage(DC)
Voltage Rating
ESR
Lifetime @ Temperature
Polarity
Product Range
Capacitance Tolerance
Capacitor Terminals
Product Diameter
Product Length
Diameter
Product Width
Product Height
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2254446

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
900+
CHF 0.152
Min: 900 / Mult: 900
Radial Can - SMD
100µF
35V
-
-
2000 hours @ 105°C
Polar
FK Series
± 20%
Solder
6.3mm
-
-
-
7.7mm
280mA
-55°C
105°C
AEC-Q200
2254455

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
CHF 0.112
Min: 1000 / Mult: 1000
Radial Can - SMD
47µF
35V
-
-
2000 hours @ 105°C
Polar
FK Series
± 20%
Solder
6.3mm
-
-
-
5.8mm
240mA
-55°C
105°C
AEC-Q200
2408681

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
900+
CHF 0.207
Min: 900 / Mult: 900
Radial Can - SMD
220µF
25V
-
0.16ohm
2000 hours @ 105°C
Polar
FT Series
± 20%
Solder
6.3mm
-
-
-
7.7mm
600mA
-55°C
105°C
AEC-Q200
2408626

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
8000+
CHF 0.259
Min: 8000 / Mult: 8000
Radial Can - SMD
100µF
50V
-
0.18ohm
2000 hours @ 105°C
Polar
FP Series
± 20%
Solder
8mm
-
-
-
10.2mm
670mA
-55°C
105°C
AEC-Q200
2408683

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
900+
CHF 0.240
Min: 900 / Mult: 900
Radial Can - SMD
100µF
50V
-
0.34ohm
2000 hours @ 105°C
Polar
FT Series
± 20%
Solder
6.3mm
-
-
-
7.7mm
350mA
-55°C
105°C
AEC-Q200
3783196

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
CHF 1.780
10+
CHF 1.040
50+
CHF 0.961
100+
CHF 0.884
200+
CHF 0.748
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
33µF
100V
-
-
3000 hours @ 105°C
Polar
150 CRZ Series
± 20%
Solder
10mm
-
-
-
10mm
250mA
-40°C
105°C
AEC-Q200
2069198

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
CHF 0.142
100+
CHF 0.0989
500+
CHF 0.0891
1000+
CHF 0.0793
2000+
CHF 0.076
More Pricing...
Min: 10 / Mult: 10
Radial Can - SMD
3.3µF
50V
-
-
3000 hours @ 105°C
Polar
EXV Series
± 20%
Solder
4mm
4.3mm
-
4.3mm
5.4mm
60mA
-55°C
105°C
-
2254395

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
CHF 0.205
Min: 1000 / Mult: 1000
Radial Can - SMD
220µF
16V
-
-
2000 hours @ 105°C
Polar
FK Series
± 20%
Solder
8mm
-
-
-
6.2mm
300mA
-55°C
105°C
AEC-Q200
2326134

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
CHF 0.667
10+
CHF 0.327
50+
CHF 0.298
100+
CHF 0.270
200+
CHF 0.232
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
220µF
25V
-
-
1000 hours @ 85°C
Polar
S Series
± 20%
Solder
8mm
-
-
-
10.2mm
230mA
-40°C
85°C
AEC-Q200
2254442

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
12000+
CHF 0.104
Min: 12000 / Mult: 12000
Radial Can - SMD
10µF
35V
-
-
2000 hours @ 105°C
Polar
FK Series
± 20%
Solder
5mm
-
-
-
5.8mm
160mA
-55°C
105°C
AEC-Q200
2408627

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
CHF 0.351
Min: 500 / Mult: 500
Radial Can - SMD
220µF
50V
-
0.12ohm
2000 hours @ 105°C
Polar
FP Series
± 20%
Solder
10mm
-
-
-
10.2mm
900mA
-55°C
105°C
AEC-Q200
2612047

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
CHF 1.040
10+
CHF 0.685
50+
CHF 0.565
100+
CHF 0.542
200+
CHF 0.505
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
470µF
10V
-
0.2ohm
3000 hours @ 125°C
Polar
TCU Series
± 20%
Solder
8mm
-
-
-
10.2mm
410mA
-40°C
125°C
AEC-Q200
3299891

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
CHF 0.395
Min: 500 / Mult: 500
Radial Can - SMD
47µF
35V
-
0.5ohm
2000 hours @ 125°C
Polar
TG Series
± 20%
Solder
8mm
-
-
-
10.2mm
197mA
-40°C
125°C
AEC-Q200
2069152

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
CHF 0.606
50+
CHF 0.526
100+
CHF 0.392
500+
CHF 0.338
1000+
CHF 0.311
More Pricing...
Min: 10 / Mult: 10
Radial Can - SMD
1000µF
6.3V
-
-
5000 hours @ 105°C
Polar
EXV Series
± 20%
Solder
10mm
10.3mm
-
10.3mm
10.2mm
850mA
-55°C
105°C
-
2254398

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
3000+
CHF 0.197
Min: 3000 / Mult: 3000
Radial Can - SMD
330µF
16V
-
-
2000 hours @ 105°C
Polar
FK Series
± 20%
Solder
8mm
-
-
-
10.2mm
600mA
-55°C
105°C
AEC-Q200
1712589

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
CHF 0.265
100+
CHF 0.237
500+
CHF 0.173
1000+
CHF 0.138
2250+
CHF 0.126
More Pricing...
Min: 10 / Mult: 10
Radial Can - SMD
220µF
6.3V
-
-
2000 hours @ 105°C
Polar
TZV Series
± 20%
Solder
6.3mm
-
-
-
8mm
300mA
-55°C
105°C
AEC-Q200
2068645

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
CHF 0.157
100+
CHF 0.142
500+
CHF 0.114
1000+
CHF 0.104
2000+
CHF 0.0845
More Pricing...
Min: 10 / Mult: 10
Radial Can - SMD
220µF
10V
-
-
2000 hours @ 85°C
Polar
EDK Series
± 20%
Solder
6.3mm
6.6mm
-
6.6mm
7.7mm
250mA
-40°C
85°C
-
2507722

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
CHF 0.904
10+
CHF 0.443
50+
CHF 0.421
100+
CHF 0.400
200+
CHF 0.392
Min: 1 / Mult: 1
Radial Can - SMD
1200µF
10V
-
0.08ohm
2000 hours @ 105°C
Polar
FKS Series
± 20%
Solder
10mm
-
-
-
10.2mm
850mA
-55°C
105°C
AEC-Q200
2408677

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
CHF 0.434
Min: 500 / Mult: 500
Radial Can - SMD
560µF
35V
-
0.06ohm
2000 hours @ 105°C
Polar
FT Series
± 20%
Solder
10mm
-
-
-
10.2mm
1.19A
-55°C
105°C
AEC-Q200
2630481

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
CHF 2.230
5+
CHF 1.730
10+
CHF 1.380
25+
CHF 1.130
50+
CHF 0.998
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
470µF
63V
-
-
2000 hours @ 105°C
Polar
FZ, V-Chip Series
± 20%
Solder
16mm
-
-
-
16.5mm
-
-55°C
105°C
-
2753138

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
200+
CHF 0.683
Min: 200 / Mult: 200
Radial Can - SMD
100µF
80V
-
-
5000 hours @ 105°C
Polar
FK Series
± 20%
Solder
12.5mm
-
-
-
13.5mm
500mA
-55°C
105°C
AEC-Q200
2610825

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
CHF 0.231
2500+
CHF 0.181
5000+
CHF 0.171
7500+
CHF 0.161
Min: 500 / Mult: 500
Radial Can - SMD
680µF
16V
-
-
2000 hours @ 105°C
Polar
FZ, V-Chip Series
± 20%
Solder
10mm
-
-
-
10.5mm
-
-55°C
105°C
-
3386234

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
CHF 0.942
10+
CHF 0.556
50+
CHF 0.513
100+
CHF 0.428
200+
CHF 0.392
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
82µF
80V
-
0.7ohm
2000 hours @ 105°C
Polar
FN Series
± 20%
Solder
10mm
-
-
-
10.2mm
200mA
-55°C
105°C
AEC-Q200
2069144

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
CHF 0.118
100+
CHF 0.104
500+
CHF 0.0857
1000+
CHF 0.0664
2000+
CHF 0.0605
More Pricing...
Min: 10 / Mult: 10
Radial Can - SMD
33µF
6.3V
-
-
3000 hours @ 105°C
Polar
EXV Series
± 20%
Solder
4mm
4.3mm
-
4.3mm
5.4mm
90mA
-55°C
105°C
-
1834200

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
CHF 2.440
10+
CHF 2.030
25+
CHF 1.730
50+
CHF 1.230
100+
CHF 1.090
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
470µF
10V
-
-
1500 hours @ 125°C
Polar
140 CRH Series
± 20%
SMD
10mm
-
-
-
14mm
430mA
-55°C
125°C
AEC-Q200
1-25 of 7410 items
of 297 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account