ex VAT

FS Series Leaded Aluminium Electrolytic Capacitors:

9,962 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Diameter
Polarity
Capacitor Case / Package
Height
Lead Spacing
Product Diameter
Product Length
Product Width
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1902904

RoHS

Each
1+
CHF 4.290
5+
CHF 3.040
10+
CHF 2.700
20+
CHF 2.270
40+
CHF 1.880
More Pricing...
Min: 1 / Mult: 1
2200µF
63V
± 20%
Radial Leaded
2000 hours @ 85°C
-
Polar
Radial Leaded
-
7.5mm
18mm
-
-
36mm
MCGPR Series
-
2.46A
-40°C
85°C
-
9693726

RoHS

Each
1+
CHF 1.250
3+
CHF 1.070
5+
CHF 0.917
10+
CHF 0.724
20+
CHF 0.710
More Pricing...
Min: 1 / Mult: 1
2200µF
35V
± 20%
Radial Leaded
2000 hours @ 85°C
-
Polar
Radial Leaded
-
7.5mm
16mm
-
-
25mm
M-A Series
-
1.25A
-40°C
85°C
-
1744924

RoHS

Each
1+
CHF 1.640
5+
CHF 1.330
10+
CHF 0.937
20+
CHF 0.862
40+
CHF 0.791
More Pricing...
Min: 1 / Mult: 1
2700µF
16V
± 20%
Radial Leaded
5000 hours @ 105°C
-
Polar
Radial Leaded
-
5mm
12.5mm
-
-
25mm
FK Series
-
2.28A
-55°C
105°C
AEC-Q200
2313394

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
CHF 0.551
Min: 500 / Mult: 500
470µF
63V
± 20%
Radial Leaded
10000 hours @ 105°C
-
Polar
Radial Leaded
-
5mm
12.5mm
-
-
25mm
FR Series
-
1.995A
-40°C
105°C
-
2508152
Each
1+
CHF 1.170
5+
CHF 0.787
10+
CHF 0.600
25+
CHF 0.552
50+
CHF 0.504
More Pricing...
Min: 1 / Mult: 1
1000µF
35V
± 20%
Radial Leaded
10000 hours @ 105°C
-
Polar
-
-
5mm
12.5mm
-
-
20mm
FR Series
-
2.6A
-40°C
105°C
-
2610801

RoHS

Each
1+
CHF 0.978
10+
CHF 0.645
50+
CHF 0.458
100+
CHF 0.373
200+
CHF 0.307
More Pricing...
Min: 1 / Mult: 1
2200µF
35V
± 20%
Radial Leaded
2000 hours @ 105°C
-
Polar
Radial Leaded
-
10mm
22mm
-
-
25mm
MCKSK Series
-
1.34A
-40°C
105°C
-
2805571

RoHS

Each
5+
CHF 0.193
50+
CHF 0.116
250+
CHF 0.103
500+
CHF 0.0792
1000+
CHF 0.0724
More Pricing...
Min: 5 / Mult: 5
10µF
63V
± 20%
Radial Leaded
5000 hours @ 105°C
-
Polar
Radial Leaded
-
2.5mm
5mm
-
-
11mm
EB Series
-
30mA
-40°C
105°C
-
1165632

RoHS

Each
1+
CHF 4.000
5+
CHF 3.130
10+
CHF 2.250
25+
CHF 2.070
50+
CHF 1.750
More Pricing...
Min: 1 / Mult: 1
47µF
160V
-10%, +50%
Axial Leaded
8000 hours @ 85°C
-
Polar
Axial Leaded
-
-
15mm
30mm
-
-
042 ASH Series
3.2ohm
350mA
-40°C
85°C
-
1744947

RoHS

Each
1+
CHF 1.490
5+
CHF 1.190
10+
CHF 1.110
20+
CHF 1.020
40+
CHF 0.925
More Pricing...
Min: 1 / Mult: 1
1800µF
25V
± 20%
Radial Leaded
5000 hours @ 105°C
-
Polar
Radial Leaded
-
5mm
12.5mm
-
-
25mm
FK Series
-
2.28A
-55°C
105°C
AEC-Q200
1848527

RoHS

Each
1+
CHF 0.568
5+
CHF 0.453
10+
CHF 0.338
25+
CHF 0.311
50+
CHF 0.275
More Pricing...
Min: 1 / Mult: 1
2200µF
6.3V
± 20%
Radial Leaded
0
-
Polar
Radial Leaded
-
5mm
10mm
-
-
16mm
NHG-A Series
-
710mA
-55°C
105°C
AEC-Q200
1800651

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
CHF 0.545
50+
CHF 0.308
100+
CHF 0.257
250+
CHF 0.252
500+
CHF 0.246
Min: 1 / Mult: 1
560µF
25V
± 20%
Radial Leaded
9000 hours @ 105°C
-
Polar
Radial Leaded
-
3.5mm
8mm
-
-
20mm
FR Series
-
1.56A
-40°C
105°C
-
9452192

RoHS

Each
1+
CHF 0.0978
50+
CHF 0.063
100+
CHF 0.0549
250+
CHF 0.0358
500+
CHF 0.0338
More Pricing...
Min: 1 / Mult: 1
10µF
16V
± 20%
Radial Leaded
1000 hours @ 85°C
-
Polar
Radial Leaded
-
1.5mm
4mm
-
-
5mm
MCUMR Series
-
-
-40°C
85°C
-
2465637

RoHS

Date/Lot Code

Each
1+
CHF 6.490
5+
CHF 6.150
10+
CHF 5.830
20+
CHF 5.490
40+
CHF 5.160
More Pricing...
Min: 1 / Mult: 1
33000µF
10V
± 20%
Radial Leaded
2000 hours @ 85°C
-
Polar
Radial Leaded
-
10mm
22mm
-
-
51mm
WCAP-ATG8 Series
-
4.62A
-40°C
85°C
-
3888916

RoHS

Date/Lot Code

Each
1+
CHF 1.640
3+
CHF 1.510
5+
CHF 1.370
10+
CHF 1.240
20+
CHF 1.150
More Pricing...
Min: 1 / Mult: 1
33µF
400V
± 20%
Radial Leaded
5000 hours @ 105°C
-
Polar
Radial Leaded
-
7.5mm
16mm
-
-
25mm
EB Series
-
600mA
-25°C
105°C
AEC-Q200
1848382

RoHS

Each
1+
CHF 0.156
5+
CHF 0.122
10+
CHF 0.112
25+
CHF 0.0891
50+
CHF 0.0757
More Pricing...
Min: 1 / Mult: 1
68µF
16V
± 20%
Radial Leaded
2000 hours @ 105°C
-
Polar
Radial Leaded
-
2mm
5mm
-
-
11mm
FM Series
-
280mA
-40°C
105°C
-
2480386

RoHS

Each
1+
CHF 1.330
10+
CHF 1.070
50+
CHF 0.903
100+
CHF 0.767
Min: 1 / Mult: 1
68µF
420V
± 20%
Radial Leaded
12000 hours @ 105°C
-
Polar
Radial Leaded
-
5mm
12.5mm
-
-
45mm
BXW Series
-
600mA
-40°C
105°C
-
2610810

RoHS

Each
1+
CHF 0.211
50+
CHF 0.105
100+
CHF 0.0841
250+
CHF 0.0686
500+
CHF 0.0609
More Pricing...
Min: 1 / Mult: 1
47µF
100V
± 20%
Radial Leaded
2000 hours @ 105°C
-
Polar
Radial Leaded
-
5mm
10mm
-
-
17mm
MCKSK Series
-
170mA
-40°C
105°C
-
2508161

RoHS

Date/Lot Code

Each
1+
CHF 0.859
5+
CHF 0.681
10+
CHF 0.515
25+
CHF 0.490
50+
CHF 0.444
More Pricing...
Min: 1 / Mult: 1
680µF
35V
± 20%
Radial Leaded
10000 hours @ 105°C
-
Polar
Radial Leaded
-
5mm
10mm
-
-
25mm
FR Series
-
2.47A
-40°C
105°C
-
2911624

RoHS

Each
1+
CHF 0.919
5+
CHF 0.664
10+
CHF 0.476
25+
CHF 0.438
50+
CHF 0.371
More Pricing...
Min: 1 / Mult: 1
510µF
35V
± 20%
Radial Leaded
4000 hours @ 105°C
-
Polar
Radial Leaded
-
5mm
10mm
-
-
16mm
FP Series
0.068ohm
2.5A
-55°C
105°C
AEC-Q200
2859827

RoHS

Each
1+
CHF 4.270
10+
CHF 2.400
25+
CHF 2.300
50+
CHF 2.210
100+
CHF 1.690
More Pricing...
Min: 1 / Mult: 1
2200µF
35V
± 20%
Radial Leaded
10000 hours @ 105°C
-
Polar
Radial Leaded
-
7.5mm
16mm
-
-
31mm
150 RMI Series
-
2.89A
-55°C
105°C
AEC-Q200
2750168

RoHS

Each
1+
CHF 6.930
10+
CHF 5.100
50+
CHF 4.200
100+
CHF 3.900
200+
CHF 3.800
More Pricing...
Min: 1 / Mult: 1
2000µF
40V
-10%, +30%
Axial Leaded
10000 hours @ 125°C
-
Polar
Radial Leaded
-
-
21mm
39mm
-
-
B41789 Series
0.016ohm
8A
-55°C
125°C
-
3253957

RoHS

Each
5+
CHF 0.173
50+
CHF 0.117
250+
CHF 0.107
500+
CHF 0.0791
1000+
CHF 0.0717
More Pricing...
Min: 5 / Mult: 5
4.7µF
50V
± 20%
Radial Leaded
0
-
Polar
Radial Leaded
-
5mm
5mm
-
-
11mm
FC Series
-
95mA
-55°C
105°C
AEC-Q200
3888929

RoHS

Date/Lot Code

Each
5+
CHF 0.239
50+
CHF 0.162
250+
CHF 0.131
500+
CHF 0.103
1000+
CHF 0.095
More Pricing...
Min: 5 / Mult: 5
330µF
10V
± 20%
Radial Leaded
5000 hours @ 105°C
-
Polar
Radial Leaded
-
5mm
6.3mm
-
-
11.2mm
FS Series
-
455mA
-40°C
105°C
AEC-Q200
1744874

RoHS

Each
1+
CHF 0.959
5+
CHF 0.768
10+
CHF 0.713
25+
CHF 0.656
50+
CHF 0.596
More Pricing...
Min: 1 / Mult: 1
1800µF
6.3V
± 20%
Radial Leaded
5000 hours @ 105°C
-
Polar
Radial Leaded
-
5mm
12.5mm
-
-
15mm
FK Series
-
1.4A
-55°C
105°C
AEC-Q200
1744900

RoHS

Each
1+
CHF 0.803
5+
CHF 0.644
10+
CHF 0.597
20+
CHF 0.550
40+
CHF 0.500
More Pricing...
Min: 1 / Mult: 1
2700µF
10V
± 20%
Radial Leaded
4000 hours @ 105°C
-
Polar
Radial Leaded
-
5mm
10mm
-
-
30mm
FK Series
-
2.14A
-55°C
105°C
AEC-Q200
1-25 of 9962 items
of 399 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account