ex VAT

GA3 Series Suppression Ceramic Capacitors:

1,939 Products Found

We offer a wide range of ceramic suppression capacitors for RFI suppression and prevention of electrical shock

What is a suppression capacitor?

The suppression capacitor is the most effective interference component. Its impedance decreases with the frequency, so that we have a short circuit between the mains terminals and/or between the terminals and ground at high frequency. Capacitors for applications between the mains terminals are called X-capacitors.

X-capacitors, also called across the line capacitors, are capacitors with unlimited capacitance for use where their failure due to a short circuit would not lead to the danger of an electric shock. Capacitors for applications between terminals and ground are called Y-capacitors.

Y-capacitors, also called line bypass capacitors, are capacitors which serves to reduce asymmetrical interference voltage, and are located between a live conductor and the metal case which may be touched.

What are suppression capacitors used for?

EMI suppression ceramic capacitors are used in a wide variety of applications, for example, for RFI suppression and prevention of electrical shock to humans and animals. The special features of these certified components are self-extinction in case of fire (UL 94 V-0) and their overvoltage protection. These capacitors are available for both X and Y categories and their subclasses.

The Vishay WKO series AC line rated Single-layer Suppression Ceramic Capacitors consist of ceramic disc both sides of which are silver plated. Connection leads are made of tinned copper having diameters of 0.6 or 0.8mm. The capacitors may be supplied with straight or kinked leads having a lead spacing of 7.5 or 12.5mm. They are suitable for X1, Y2 according to IEC 60384-14.4, and line-by-pass applications.

  • High reliability
  • Blue coloured flame-retardant epoxy resin coating
  • UL94V-0 Flammability rating
  • Safety and industrial applications
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Capacitance Tolerance
Suppression Class
Voltage Rating X
Voltage Rating Y
Dielectric Characteristic
Capacitor Case / Package
Capacitor Mounting
Product Length
Lead Spacing
Product Width
Product Diameter
Capacitor Terminals
Product Range
Operating Temperature Min
Qualification
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1650711

RoHS

Each
1+
CHF 0.802
50+
CHF 0.376
100+
CHF 0.310
250+
CHF 0.295
500+
CHF 0.275
More Pricing...
Min: 1 / Mult: 1
4700pF
± 20%
X1 / Y2
440V
250V
-
-
Through Hole
-
7.5mm
-
-
-
WYO Series
-40°C
-
125°C
2507754

RoHS

Date/Lot Code

Each
1+
CHF 0.342
10+
CHF 0.195
50+
CHF 0.185
100+
CHF 0.174
200+
CHF 0.163
More Pricing...
Min: 1 / Mult: 1
2200pF
± 20%
X1 / Y1
760V
500V
-
Radial Leaded
Through Hole
-
10mm
-
-
-
VY1 Series
-40°C
-
125°C
3289470

RoHS

Date/Lot Code

Each
5+
CHF 0.505
50+
CHF 0.364
250+
CHF 0.291
500+
CHF 0.250
1000+
CHF 0.226
More Pricing...
Min: 5 / Mult: 5
2500pF
± 20%
X1 / Y2
440V
250V
-
Radial Leaded
Through Hole
-
5mm
-
-
-
WYO Series
-40°C
-
125°C
3289472

RoHS

Date/Lot Code

Each
1+
CHF 0.641
50+
CHF 0.469
100+
CHF 0.393
250+
CHF 0.367
500+
CHF 0.349
More Pricing...
Min: 1 / Mult: 1
4700pF
± 20%
X1 / Y2
440V
250V
-
Radial Leaded
Through Hole
-
7.5mm
-
-
-
WYO Series
-40°C
-
125°C
2440226

RoHS

Each
10+
CHF 0.186
100+
CHF 0.125
500+
CHF 0.118
1000+
CHF 0.0832
2000+
CHF 0.0692
More Pricing...
Min: 10 / Mult: 10
1500pF
± 20%
X1 / Y2
440V
300V
-
Radial Leaded
Through Hole
-
7.5mm
-
-
-
C900AC SFTY X1-440 Y2-300 Series
-40°C
-
125°C
2709101

RoHS

Each
10+
CHF 0.453
50+
CHF 0.395
100+
CHF 0.351
500+
CHF 0.310
1000+
CHF 0.279
More Pricing...
Min: 10 / Mult: 10
150pF
± 10%
X1 / Y2
400V
250V
-
Radial Leaded
Through Hole
-
10mm
-
-
-
C900AH SFTY X1-400 Y1-250 Series
-40°C
-
125°C
3812247

RoHS

Date/Lot Code

Each
1+
CHF 0.674
50+
CHF 0.423
100+
CHF 0.298
250+
CHF 0.297
500+
CHF 0.296
More Pricing...
Min: 1 / Mult: 1
100pF
± 20%
X1 / Y2
440V
300V
-
Radial Leaded
Through Hole
-
7.5mm
-
-
-
WKO Series
-40°C
-
125°C
3812249

RoHS

Date/Lot Code

Each
1+
CHF 0.968
50+
CHF 0.664
100+
CHF 0.482
250+
CHF 0.444
500+
CHF 0.369
More Pricing...
Min: 1 / Mult: 1
100pF
± 20%
X1 / Y1
760V
500V
-
Radial Leaded
Through Hole
-
12.5mm
-
-
-
WKP Series
-40°C
-
125°C
2610639

RoHS

Date/Lot Code

Each
10+
CHF 0.292
50+
CHF 0.259
100+
CHF 0.234
500+
CHF 0.202
1500+
CHF 0.174
More Pricing...
Min: 10 / Mult: 10
470pF
± 20%
X1 / Y2
440V
300V
-
Radial Leaded
Through Hole
-
7.5mm
-
-
-
ERK610 Series
-40°C
-
125°C
2610638

RoHS

Each
10+
CHF 0.480
50+
CHF 0.359
100+
CHF 0.320
500+
CHF 0.257
1000+
CHF 0.240
More Pricing...
Min: 10 / Mult: 10
470pF
± 20%
X1 / Y1
760V
500V
-
Radial Leaded
Through Hole
-
12.5mm
-
-
-
ERP610 Series
-40°C
-
125°C
4208301

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
CHF 2.300
50+
CHF 1.600
100+
CHF 1.330
250+
CHF 1.220
500+
CHF 1.140
Min: 1 / Mult: 1
2200pF
± 10%
X1 / Y2
250VAC
250V
-
2220 [5650 Metric]
Surface Mount
-
-
-
-
-
VJ Series
-55°C
-
125°C
4146233

RoHS

Date/Lot Code

Each
10+
CHF 0.435
50+
CHF 0.424
100+
CHF 0.413
Min: 10 / Mult: 10
3300pF
± 20%
X1 / Y2
400V
250V
-
Radial Leaded
Through Hole
-
10mm
-
-
-
C700 Series
-55°C
-
125°C
4146292

RoHS

Date/Lot Code

Each
1+
CHF 3.600
10+
CHF 2.600
50+
CHF 2.550
Min: 1 / Mult: 1
0.01µF
± 20%
X1 / Y2
400V
250V
-
Radial Leaded
Through Hole
-
10mm
-
-
-
C700 Series
-55°C
-
125°C
4146239

RoHS

Date/Lot Code

Each
1+
CHF 1.840
10+
CHF 1.260
50+
CHF 1.160
100+
CHF 1.050
Min: 1 / Mult: 1
4700pF
± 20%
X1 / Y2
400V
250V
-
Radial Leaded
Through Hole
-
10mm
-
-
-
C700 Series
-55°C
-
125°C
4208305

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
CHF 2.440
50+
CHF 1.680
100+
CHF 1.420
250+
CHF 1.310
500+
CHF 1.240
Min: 1 / Mult: 1
10000pF
± 10%
X2
250VAC
250V
-
2220 [5650 Metric]
Surface Mount
-
-
-
-
-
VJ Series
-55°C
-
125°C
4208297

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
CHF 2.320
50+
CHF 1.600
100+
CHF 1.260
250+
CHF 1.160
500+
CHF 1.140
Min: 1 / Mult: 1
220pF
± 5%
X1 / Y2
250VAC
250V
-
2220 [5650 Metric]
Surface Mount
-
-
-
-
-
VJ Series
-55°C
-
125°C
4146296

RoHS

Date/Lot Code

Each
1+
CHF 3.600
10+
CHF 2.560
50+
CHF 2.270
100+
CHF 1.960
750+
CHF 1.440
More Pricing...
Min: 1 / Mult: 1
0.01µF
± 20%
X1 / Y2
400V
250V
-
Radial Leaded
Through Hole
-
7.5mm
-
-
-
C700 Series
-55°C
-
125°C
4146325

RoHS

Date/Lot Code

Each
10+
CHF 0.288
100+
CHF 0.194
500+
CHF 0.185
1000+
CHF 0.133
Min: 10 / Mult: 10
3300pF
± 20%
X1 / Y2
440V
300V
-
Radial Leaded
Through Hole
-
7.5mm
-
-
-
C700 Series
-55°C
-
125°C
4145015

RoHS

Date/Lot Code

Each
10+
CHF 0.407
50+
CHF 0.383
100+
CHF 0.359
Min: 10 / Mult: 10
1500pF
± 20%
X1 / Y1
760V
500V
-
Radial Leaded
Through Hole
-
10mm
-
-
-
C700 Series
-40°C
-
125°C
4146235

RoHS

Date/Lot Code

Each
1+
CHF 1.570
10+
CHF 1.070
50+
CHF 1.030
100+
CHF 0.987
Min: 1 / Mult: 1
4700pF
± 20%
X1 / Y2
400V
250V
-
Radial Leaded
Through Hole
-
10mm
-
-
-
C700 Series
-55°C
-
125°C
4146227

RoHS

Date/Lot Code

Each
10+
CHF 0.373
50+
CHF 0.350
100+
CHF 0.326
Min: 10 / Mult: 10
220pF
± 10%
X1 / Y2
400V
250V
-
Radial Leaded
Through Hole
-
10mm
-
-
-
C700 Series
-55°C
-
125°C
4146275

RoHS

Each
1+
CHF 1.690
10+
CHF 1.170
50+
CHF 0.987
100+
CHF 0.801
Min: 1 / Mult: 1
1000pF
± 10%
X1 / Y2
400V
250V
-
Radial Leaded
Through Hole
-
7.5mm
-
-
-
C700 Series
-55°C
-
125°C
4146288

RoHS

Date/Lot Code

Each
1+
CHF 2.390
10+
CHF 1.690
50+
CHF 1.500
100+
CHF 1.180
Min: 1 / Mult: 1
4700pF
± 20%
X1 / Y2
400V
250V
-
Radial Leaded
Through Hole
-
10mm
-
-
-
C700 Series
-55°C
-
125°C
4146338

RoHS

Date/Lot Code

Each
1+
CHF 4.310
10+
CHF 2.830
50+
CHF 2.750
100+
CHF 2.530
Min: 1 / Mult: 1
0.01µF
± 20%
X1 / Y2
440V
300V
-
Radial Leaded
Through Hole
-
7.5mm
-
-
-
C700 Series
-55°C
-
125°C
4260713

RoHS

Date/Lot Code

Each
1+
CHF 0.280
50+
CHF 0.172
100+
CHF 0.157
250+
CHF 0.147
500+
CHF 0.133
More Pricing...
Min: 1 / Mult: 1
3300pF
± 20%
X1 / Y2
440V
300V
-
Radial Leaded
Through Hole
-
10mm
-
-
-
AY2 Series
-55°C
-
125°C
1-25 of 1939 items
of 78 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account