GoldMax 300 Series Leaded MLCC Multilayer Ceramic Capacitors:

9,637 Products Found
We offer a wide range of leaded MLCC capacitors with capacitance values from 1pf to 47µF, and DC voltages from 10V to 5kV.

What is a Leaded MLCC Multilayer Ceramic Capacitor?

A leaded ceramic multilayer capacitor is a fixed capacitor with the ceramic material acting as the dielectric. It consists of several layers of conductive plates each separated by a layer of ceramic dielectric. Layers of ceramic and metal are alternated to make a multilayer chip. This chip equipped with lead wires and epoxy coated makes a Leaded MLCC.

The Multicomp MCRR Series of multilayer ceramic capacitors are cost effective dipped radial multilayer devices with high reliability and performance. Applications include C0G dielectric tuned circuits and filters where low loss and stability are required

X7R dielectric offers high capacitance values in compact sizes with good stability. Z5U dielectric can be used in coupling and decoupling applications where change of capacitance with temperature is not important.

The Kyocera MR series comprise epoxy moulded radial leaded MLCCs. The company offers a wide variety of temperature coefficients and rated voltages. Ideal for most through-hole applications. The epoxy moulding provides excellent insulation from a wide variety of environmental conditions, including extreme heat and cold, moisture, and humidity.

The devices are suitable for use in military, defence and aerospace applications.

The Vishay K series are radial leaded, multilayer ceramic chip capacitor with class 2, X7R dielectric used for general purpose applications. The capacitance value ranges from 100pF to 1µF. These capacitors are used in temperature compensation, coupling and decoupling circuits.

Applications include Industrial, Consumer Electronics, Portable Devices, and Power Management.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Dielectric Characteristic
Lead Spacing
Capacitor Case / Package
Series Name
Product Range
Product Diameter
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1141782

RoHS

Date/Lot Code

Each
10+
CHF 0.272
100+
CHF 0.182
500+
CHF 0.172
1000+
CHF 0.114
2500+
CHF 0.111
More Pricing...
Min: 10 / Mult: 10
0.047µF
100V
± 10%
Radial Leaded
X7R
2.5mm
Radial Leaded
-
K Series
-
5mm
3.2mm
5mm
-55°C
125°C
-
1740521

Date/Lot Code

Each
1+
CHF 3.840
50+
CHF 2.250
100+
CHF 2.030
250+
CHF 1.810
500+
CHF 1.730
More Pricing...
Min: 1 / Mult: 1
0.1µF
50V
± 10%
Radial Leaded
X7R
5.08mm
Radial Leaded
-
Ceralam MR Series
-
4.83mm
2.28mm
4.83mm
-55°C
125°C
-
2383396
Each
10+
CHF 0.122
100+
CHF 0.108
500+
CHF 0.0827
1000+
CHF 0.0692
2000+
CHF 0.063
More Pricing...
Min: 10 / Mult: 10
1000pF
200V
± 10%
PC Pin
X7R
2.5mm
Radial Leaded
-
K_V Series
-
3.8mm
2.6mm
5.4mm
-55°C
125°C
-
2860122

RoHS

Date/Lot Code

Each
10+
CHF 0.0619
100+
CHF 0.0467
500+
CHF 0.043
1000+
CHF 0.0349
2000+
CHF 0.0323
More Pricing...
Min: 10 / Mult: 10
33pF
50V
± 5%
Radial Leaded
C0G / NP0
2.5mm
Radial Leaded
-
K Series
-
4mm
2.6mm
4mm
-55°C
125°C
-
2860115

RoHS

Date/Lot Code

Each
10+
CHF 0.121
100+
CHF 0.077
500+
CHF 0.0636
1000+
CHF 0.0494
2000+
CHF 0.0453
More Pricing...
Min: 10 / Mult: 10
220pF
50V
± 10%
Radial Leaded
X7R
2.5mm
Radial Leaded
-
K Series
-
4mm
2.6mm
4mm
-55°C
125°C
-
2383392
Each
10+
CHF 0.107
100+
CHF 0.0951
500+
CHF 0.0784
1000+
CHF 0.0607
3500+
CHF 0.0553
More Pricing...
Min: 10 / Mult: 10
330pF
200V
± 10%
PC Pin
X7R
-
Axial Leaded
-
A_V Series
2.6mm
3.8mm
-
-
-55°C
125°C
-
2860125

RoHS

Date/Lot Code

Each
10+
CHF 0.102
100+
CHF 0.0747
500+
CHF 0.0631
1000+
CHF 0.0466
2000+
CHF 0.0438
More Pricing...
Min: 10 / Mult: 10
47pF
50V
± 5%
Radial Leaded
C0G / NP0
2.5mm
Radial Leaded
-
K Series
-
4mm
2.6mm
4mm
-55°C
125°C
-
3261708

RoHS

Date/Lot Code

Each
10+
CHF 0.182
100+
CHF 0.160
500+
CHF 0.123
1000+
CHF 0.103
2000+
CHF 0.0933
More Pricing...
Min: 10 / Mult: 10
0.1µF
100V
± 10%
PC Pin
X7R
-
Axial Leaded
-
A_R Series
2.6mm
3.8mm
-
-
-55°C
160°C
AEC-Q200
3580626

RoHS

Date/Lot Code

Each
10+
CHF 0.293
100+
CHF 0.213
500+
CHF 0.173
1000+
CHF 0.139
2000+
CHF 0.120
Min: 10 / Mult: 10
0.047µF
50V
± 10%
Axial Leaded
X7R
-
Axial Leaded
-
A_P Series
2.6mm
3.8mm
-
-
-55°C
160°C
AEC-Q200
3289398

RoHS

Date/Lot Code

Each
5+
CHF 0.151
50+
CHF 0.119
250+
CHF 0.0871
500+
CHF 0.0687
1000+
CHF 0.0564
More Pricing...
Min: 5 / Mult: 5
220pF
50V
± 5%
Radial Leaded
C0G / NP0
5mm
Radial Leaded
-
K Series
-
4mm
2.6mm
4mm
-55°C
125°C
-
3261713

RoHS

Date/Lot Code

Each
10+
CHF 0.144
100+
CHF 0.127
500+
CHF 0.097
1000+
CHF 0.0811
2000+
CHF 0.0738
More Pricing...
Min: 10 / Mult: 10
0.047µF
50V
± 10%
PC Pin
X7R
-
Axial Leaded
-
A_R Series
2.6mm
3.8mm
-
-
-55°C
160°C
AEC-Q200
3261707

RoHS

Date/Lot Code

Each
10+
CHF 0.160
100+
CHF 0.141
500+
CHF 0.108
1000+
CHF 0.0901
3500+
CHF 0.0761
More Pricing...
Min: 10 / Mult: 10
0.01µF
200V
± 10%
PC Pin
X7R
-
Axial Leaded
-
A_R Series
2.6mm
3.8mm
-
-
-55°C
160°C
AEC-Q200
1902257

RoHS

Each
10+
CHF 0.198
100+
CHF 0.179
500+
CHF 0.138
1000+
CHF 0.116
2000+
CHF 0.107
More Pricing...
Min: 10 / Mult: 10
0.1µF
100V
± 10%
Axial Leaded
X7R
-
Axial Leaded
-
A_V Series
2.6mm
3.8mm
-
-
-55°C
125°C
-
2383395
Each
10+
CHF 0.146
100+
CHF 0.116
500+
CHF 0.0989
1000+
CHF 0.0895
2000+
CHF 0.0856
More Pricing...
Min: 10 / Mult: 10
330pF
200V
± 10%
PC Pin
X7R
5mm
Radial Leaded
-
K_V Series
-
3.8mm
2.6mm
6.4mm
-55°C
125°C
-
2544854

RoHS

Date/Lot Code

Each
10+
CHF 0.257
100+
CHF 0.162
500+
CHF 0.160
1000+
CHF 0.097
2500+
CHF 0.0961
More Pricing...
Min: 10 / Mult: 10
470pF
50V
± 5%
PC Pin
C0G / NP0
5mm
Radial Leaded
-
K_H Series
-
3.8mm
2.6mm
6.4mm
-55°C
175°C
AEC-Q200
2383394

Date/Lot Code

Each
10+
CHF 0.257
100+
CHF 0.212
500+
CHF 0.164
1000+
CHF 0.132
2000+
CHF 0.114
More Pricing...
Min: 10 / Mult: 10
0.01µF
200V
± 10%
PC Pin
X7R
5mm
Radial Leaded
-
K_V Series
-
3.8mm
2.6mm
6.4mm
-55°C
125°C
-
2819647

RoHS

Date/Lot Code

Each
10+
CHF 0.274
100+
CHF 0.229
500+
CHF 0.161
1000+
CHF 0.149
2000+
CHF 0.140
More Pricing...
Min: 10 / Mult: 10
6.8pF
200V
± 0.5pF
Radial Leaded
C0G / NP0
2.54mm
Radial Leaded
-
GoldMax 300 Series
-
3.81mm
2.54mm
3.14mm
-55°C
125°C
-
2860075

RoHS

Each
10+
CHF 0.104
100+
CHF 0.0765
500+
CHF 0.0631
1000+
CHF 0.0442
2500+
CHF 0.0414
More Pricing...
Min: 10 / Mult: 10
10pF
50V
± 10%
Radial Leaded
C0G / NP0
2.5mm
Radial Leaded
-
K Series
-
4mm
2.6mm
4mm
-55°C
125°C
-
3619168

RoHS

Each
1+
CHF 0.249
10+
CHF 0.101
50+
CHF 0.0798
100+
CHF 0.0587
200+
CHF 0.0575
More Pricing...
Min: 1 / Mult: 1
150pF
50V
± 5%
PC Pin
C0G / NP0
5mm
Radial Leaded
-
FG Series
-
4mm
2.5mm
5.5mm
-55°C
125°C
-
2575982

RoHS

Date/Lot Code

Each
1+
CHF 3.780
10+
CHF 3.230
50+
CHF 2.210
100+
CHF 1.830
500+
CHF 1.480
More Pricing...
Min: 1 / Mult: 1
0.1µF
100V
± 10%
Radial Leaded
X7R
5.08mm
Radial Leaded
-
GoldMax 300 Series
-
7.11mm
4.07mm
9.14mm
-55°C
125°C
-
3289401

RoHS

Date/Lot Code

Each
10+
CHF 0.270
100+
CHF 0.159
500+
CHF 0.156
1000+
CHF 0.118
2500+
CHF 0.116
More Pricing...
Min: 10 / Mult: 10
2200pF
50V
± 5%
Radial Leaded
C0G / NP0
2.5mm
Radial Leaded
-
K Series
-
4mm
2.6mm
4mm
-55°C
125°C
-
3812218

RoHS

Date/Lot Code

Each
10+
CHF 0.121
100+
CHF 0.077
500+
CHF 0.0636
1000+
CHF 0.0494
2000+
CHF 0.0453
More Pricing...
Min: 10 / Mult: 10
56pF
50V
± 5%
Radial Leaded
C0G / NP0
2.5mm
Radial Leaded
-
K Series
-
4mm
2.6mm
4mm
-55°C
125°C
-
3013928

RoHS

Date/Lot Code

Each
10+
CHF 0.569
50+
CHF 0.497
100+
CHF 0.441
500+
CHF 0.391
1000+
CHF 0.351
More Pricing...
Min: 10 / Mult: 10
0.47µF
50V
± 20%
PC Pin
Z5U
5.08mm
Radial Leaded
-
GoldMax 300 Series
-
3.81mm
2.54mm
5.08mm
-10°C
85°C
-
3261715

RoHS

Date/Lot Code

Each
10+
CHF 0.127
100+
CHF 0.112
500+
CHF 0.0856
1000+
CHF 0.0778
2000+
CHF 0.0709
More Pricing...
Min: 10 / Mult: 10
1000pF
200V
± 10%
PC Pin
X7R
2.5mm
Radial Leaded
-
K_R Series
-
3.8mm
2.6mm
5.4mm
-55°C
160°C
AEC-Q200
2939767

RoHS

Date/Lot Code

Each
1+
CHF 1.700
10+
CHF 1.150
50+
CHF 1.050
100+
CHF 0.950
500+
CHF 0.756
More Pricing...
Min: 1 / Mult: 1
2200pF
500V
± 5%
Radial Leaded
C0G / NP0
5.08mm
Radial Leaded
-
GoldMax 300 Series
-
5.08mm
3.81mm
6.6mm
-55°C
125°C
-
1-25 of 9637 items
of 386 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account