0
0 ItemsCHF0.00
ex VAT
ex VAT

Antennas - Dual Band Chip:

167 Products Found
We offer a wide choice of dual band chip antennas, with Band 1 centre frequencies ranging from 0.78GHz to 6.5GHz, and Band 2 centre frequencies ranging from 0.8875GHz to 7.55GHz.Dual-band Systems are designed to provide consistent performance by providing the option to operate on two frequency bands with fast, automatic switching between them.Modern Wi-Fi home networks feature dual-band broadband routers that support both 2.4 GHz and 5 GHz channels.By supplying separate wireless interfaces for each band, dual-band 802.11n and 802.11ac routers provide maximum flexibility when setting up a home network. Some home devices require the legacy compatibility and greater signal reach that 2.4 GHz offers, while others may require the additional network bandwidth that 5 GHz offers.A Chip Antennas, also known as Dielectric Resonator Antenna, works by creating a standing wave of electrical field of a given frequency. Technically, it is a cavity resonator where the cavity between conductive surfaces is filled by the ceramic core. The actual oscillation mode will be defined by the geometry of the antenna.Chip Antennas are much smaller than standard types, which means they can be installed internally and on PCBs. They are relatively easy to design in as they eliminate the need for expensive prototype manufacturing, and limit the necessity for simulation software. They are also relatively easy to tune or replace.
Show More
View
Buyer
Engineer
Manufacturer
Antenna Case Size
Antenna Type
Frequency Min
Centre Frequency 1
Frequency Max
Centre Frequency 2
Antenna Mounting
Gain
VSWR
Input Power
Input Impedance
Antenna Polarisation
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
4068432RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
CHF 2.120
500+
CHF 1.530
Min: 100 / Mult: 1
49.6mm x 8mm x 3.3mm
-
-
0.829GHz
-
1.955GHz
-
-
-
-
-
-
A-Series
4068432

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
CHF 4.320
10+
CHF 2.910
25+
CHF 2.530
50+
CHF 2.330
100+
CHF 2.120
More Pricing...
Min: 1 / Mult: 1
49.6mm x 8mm x 3.3mm
-
-
0.829GHz
-
1.955GHz
-
-
2.5
-
-
-
A-Series
2986164

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
CHF 1.840
10+
CHF 1.810
25+
CHF 1.770
50+
CHF 1.730
100+
CHF 1.690
Min: 1 / Mult: 1
30mm x 5mm x 5mm
-
-
892MHz
-
0
-
-
-
-
-
-
ACAR Series
2986161RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
CHF 2.490
500+
CHF 2.020
Min: 100 / Mult: 1
37mm x 5mm x 5mm
-
-
830MHz
-
2.6GHz
-
-
-
-
-
-
ACAR Series
2986166RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
CHF 0.318
500+
CHF 0.317
Min: 100 / Mult: 10
3.05mm x 1.6mm x 0.55mm
-
-
2.45GHz
-
5.4875GHz
-
-
-
-
-
-
ACAR Series
2896237RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
CHF 0.924
500+
CHF 0.857
Min: 100 / Mult: 1
6mm x 2mm x 1.08mm
-
-
0.869GHz
-
0.915GHz
-
-
-
-
-
-
-
2986164RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
CHF 1.690
Min: 100 / Mult: 1
30mm x 5mm x 5mm
-
-
892MHz
-
0
-
-
-
-
-
-
ACAR Series
2886230RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
CHF 0.528
500+
CHF 0.510
1500+
CHF 0.501
Min: 100 / Mult: 5
3.2mm x 1.6mm x 1.2mm
-
-
1.575GHz
-
0
-
-
-
-
-
-
ACAG Series
2896237

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
CHF 1.550
10+
CHF 1.150
25+
CHF 1.040
50+
CHF 0.989
100+
CHF 0.924
More Pricing...
Min: 1 / Mult: 1
6mm x 2mm x 1.08mm
-
-
0.869GHz
-
0.915GHz
-
-
-
-
-
-
-
2886232RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
CHF 0.486
500+
CHF 0.477
1500+
CHF 0.467
Min: 100 / Mult: 5
3.2mm x 1.6mm x 1.2mm
-
-
2.45GHz
-
5.5GHz
-
-
-
-
-
-
ACAG Series
2986166

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
CHF 1.070
10+
CHF 0.382
25+
CHF 0.367
50+
CHF 0.352
100+
CHF 0.318
More Pricing...
Min: 1 / Mult: 1
3.05mm x 1.6mm x 0.55mm
-
-
2.45GHz
-
5.4875GHz
-
-
-
-
-
-
ACAR Series
2918057

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
CHF 2.100
10+
CHF 1.880
50+
CHF 1.710
100+
CHF 1.520
250+
CHF 1.420
Min: 1 / Mult: 1
16mm x 6mm
-
-
2.442GHz
-
5.513GHz
-
-
-
-
-
-
-
3587761

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
CHF 0.503
10+
CHF 0.381
25+
CHF 0.355
50+
CHF 0.331
100+
CHF 0.306
More Pricing...
Min: 1 / Mult: 1
10mm x 2.2mm x 2.5mm
-
-
2.45GHz
-
5.3875GHz
-
-
-
-
-
-
-
3587767RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
CHF 0.350
500+
CHF 0.297
Min: 100 / Mult: 10
22.75mm x 2.2mm x 4.8mm
-
-
2.4425GHz
-
5.5125GHz
-
-
-
-
-
-
-
3587761RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
CHF 0.306
500+
CHF 0.285
Min: 100 / Mult: 1
10mm x 2.2mm x 2.5mm
-
-
2.45GHz
-
5.3875GHz
-
-
-
-
-
-
-
3861093

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
CHF 2.200
10+
CHF 1.640
25+
CHF 1.500
50+
CHF 1.430
100+
CHF 1.340
More Pricing...
Min: 1 / Mult: 1
10mm x 3.2mm x 2mm
-
-
0.92GHz
-
1.795GHz
-
-
-
-
-
-
-
3820334

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
3000+
CHF 0.473
9000+
CHF 0.464
Min: 3000 / Mult: 3000
3.2mm x 1.6mm x 1.2mm
-
-
1.575GHz
-
0
-
-
-
-
-
-
ACAG Series
2897237

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
CHF 1.720
25+
CHF 1.550
50+
CHF 1.400
100+
CHF 1.240
250+
CHF 1.180
More Pricing...
Min: 1 / Mult: 1
3.2mm x 1.6mm x 1.1mm
-
-
2.44175GHz
-
5.4GHz
-
-
-
-
-
-
-
4066177RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
CHF 0.851
500+
CHF 0.705
Min: 100 / Mult: 5
3.2mm x 1.7mm x 0.5mm
-
-
1.575GHz
-
2.45GHz
-
-
-
-
-
-
WE-MCA Series
4167393

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
CHF 0.489
10+
CHF 0.309
25+
CHF 0.301
50+
CHF 0.294
100+
CHF 0.286
More Pricing...
Min: 1 / Mult: 1
1.6mm x 0.8mm x 0.4mm
-
-
2.442GHz
-
5.5GHz
-
-
-
-
-
-
-
4162524

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
CHF 0.845
3000+
CHF 0.756
Min: 1000 / Mult: 1000
8mm x 3mm x 1.33mm
-
-
1.575GHz
-
1.603GHz
-
-
-
-
-
-
-
4134363

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
CHF 1.580
10+
CHF 1.160
25+
CHF 1.050
50+
CHF 0.998
100+
CHF 0.942
More Pricing...
Min: 1 / Mult: 1
12mm x 3mm x 3mm
-
-
0.8815GHz
-
1.96GHz
-
-
-
-
-
-
-
4134384

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
CHF 3.670
10+
CHF 2.390
25+
CHF 2.120
50+
CHF 1.850
100+
CHF 1.670
Min: 1 / Mult: 1
18.5mm x 18.5mm x 4mm
-
-
1.575GHz
-
1.602GHz
-
-
-
-
-
-
-
4134404

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
200+
CHF 1.780
600+
CHF 1.740
Min: 200 / Mult: 200
25mm x 25mm x 4mm
-
-
1.57542GHz
-
1.6025625GHz
-
-
-
-
-
-
-
4068434RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
CHF 0.961
500+
CHF 0.872
Min: 100 / Mult: 5
22mm x 3.2mm x 3.3mm
-
-
0.898GHz
-
1.561GHz
-
-
-
-
-
-
A-Series
26-50 of 167 items
of 7 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account