0
0 ItemsCHF0.00
ex VAT
ex VAT

DC / DC LED Power Supplies:

177 Products Found

DC / DC LED Drivers or DC / DC LED Power Supplies play a critical role in driving LEDs for various lighting applications. LEDs require a stable and precise power supply to operate optimally and provide the lumen output as required. DC / DC LED Drivers convert a DC input voltage (12V, 24V etc.) to the required DC levels required for driving the LEDs. LED Drivers are available in Constant Voltage and Constant Current versions and their selection depends on the way LEDs are connected (series and parallel connected LEDs).

LED Drivers are available in Constant Voltage and Constant Current versions and their selection depends on the way LEDs are connected (series and parallel connected LEDs).

We offer a variety of LED Drivers for use in Indoor and Outdoor lighting applications from manufacturers like Recom, XP Power, Meanwell, and XP Power.

Show More
View
Buyer
Engineer
Manufacturer
Power Supply Applications
Product Range
Output Power Max
Output Voltage Max
Output Current
Dimming Control Type
DC / DC Converter Mounting
DC / DC Converter Output Type
Input Voltage Min
Input Voltage Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2319793

RoHS

Each
10+
CHF 11.300
Min: 10 / Mult: 10
-
LDU
19.6W
56V
350mA
PWM
Through Hole
Adjustable
9V
60V
1961544

RoHS

Each
10+
CHF 18.050
Min: 10 / Mult: 10
-
LDU
34W
57V
600mA
Analogue, PWM
Panel
Adjustable
7V
60V
2082739

RoHS

Each
20+
CHF 8.490
Min: 20 / Mult: 20
-
LDU
17W
28V
600mA
Analogue, PWM
Through Hole
Adjustable
7V
30V
1961535

RoHS

Each
10+
CHF 18.050
Min: 10 / Mult: 10
-
LDU
34W
57V
600mA
Analogue, PWM
Through Hole
Adjustable
7V
60V
2319791

RoHS

Each
10+
CHF 9.520
Min: 10 / Mult: 10
-
LDU
16.8W
56V
300mA
PWM
Through Hole
Adjustable
9V
60V
1961532

RoHS

Each
10+
CHF 16.990
Min: 10 / Mult: 10
-
LDU
17W
57V
300mA
Analogue, PWM
Through Hole
Adjustable
7V
60V
2319800

RoHS

Each
10+
CHF 10.580
Min: 10 / Mult: 10
-
LDU
28W
56V
500mA
PWM
Panel
Adjustable
9V
60V
2319801

RoHS

Each
10+
CHF 11.680
Min: 10 / Mult: 10
-
LDU
33.6W
56V
600mA
PWM
Panel
Adjustable
9V
60V
2319795

RoHS

Each
10+
CHF 10.620
Min: 10 / Mult: 10
-
LDU
33.6W
56V
600mA
PWM
Through Hole
Adjustable
9V
60V
1961533

RoHS

Each
10+
CHF 18.070
Min: 10 / Mult: 10
-
LDU
20W
57V
350mA
Analogue, PWM
Through Hole
Adjustable
7V
60V
3596454

RoHS

Each
1+
CHF 13.630
5+
CHF 12.560
10+
CHF 12.300
20+
CHF 12.040
50+
CHF 11.780
Min: 1 / Mult: 1
-
LDD-H
15.6W
52V
300mA
PWM
Panel
Adjustable
9V
56V
3596476

RoHS

Each
1+
CHF 15.490
5+
CHF 14.290
10+
CHF 13.990
20+
CHF 13.700
50+
CHF 13.400
Min: 1 / Mult: 1
-
LDD-H
36.4W
52V
700mA
PWM
Surface Mount Device
Adjustable
9V
56V
3596429

RoHS

Each
1+
CHF 10.410
5+
CHF 9.610
10+
CHF 9.410
20+
CHF 9.210
50+
CHF 9.010
Min: 1 / Mult: 1
-
LDD-H
18.2W
52V
350mA
PWM
Through Hole
Adjustable
9V
56V
3596469

RoHS

Each
1+
CHF 10.150
5+
CHF 9.820
10+
CHF 9.620
20+
CHF 9.420
50+
CHF 9.220
Min: 1 / Mult: 1
-
LDD-L
45W
30V
1.5A
Analogue, PWM
Surface Mount Device
Adjustable
6V
36V
3596459

RoHS

Each
1+
CHF 17.090
5+
CHF 15.760
10+
CHF 15.440
20+
CHF 15.110
50+
CHF 14.780
Min: 1 / Mult: 1
-
LDD-H
55.2W
46V
1.2A
PWM
Panel
Adjustable
9V
52V
3596472

RoHS

Each
1+
CHF 15.490
5+
CHF 14.290
10+
CHF 13.990
20+
CHF 13.700
50+
CHF 13.400
Min: 1 / Mult: 1
-
LDD-H
18.2W
52V
350mA
PWM
Surface Mount Device
Adjustable
9V
56V
3596432

RoHS

Each
1+
CHF 17.220
5+
CHF 15.060
10+
CHF 12.490
20+
CHF 11.190
50+
CHF 10.330
Min: 1 / Mult: 1
-
LDD-H-DA
47.25W
45V
1.05A
PWM
Through Hole
Adjustable
6V
50V
3596474

RoHS

Each
1+
CHF 15.490
5+
CHF 14.290
10+
CHF 13.990
20+
CHF 13.700
50+
CHF 13.400
Min: 1 / Mult: 1
-
LDD-H
26W
52V
500mA
PWM
Surface Mount Device
Adjustable
9V
56V
3596475

RoHS

Each
1+
CHF 15.490
5+
CHF 14.290
10+
CHF 13.990
20+
CHF 13.700
50+
CHF 13.400
Min: 1 / Mult: 1
-
LDD-H
31.2W
52V
600mA
PWM
Surface Mount Device
Adjustable
9V
56V
3596457

RoHS

Each
1+
CHF 13.630
5+
CHF 12.560
10+
CHF 12.300
20+
CHF 12.040
50+
CHF 11.780
Min: 1 / Mult: 1
-
LDD-H
31.2W
52V
600mA
PWM
Panel
Adjustable
9V
56V
3596471

RoHS

Each
1+
CHF 15.490
5+
CHF 14.290
10+
CHF 13.990
20+
CHF 13.700
50+
CHF 13.400
Min: 1 / Mult: 1
-
LDD-H
15.6W
52V
300mA
PWM
Surface Mount Device
Adjustable
9V
56V
4425405

RoHS

Each
200+
CHF 15.320
600+
CHF 14.400
Min: 200 / Mult: 200
-
-
-
-
-
-
-
-
-
-
4425400

RoHS

Each
7+
CHF 15.550
21+
CHF 14.620
Min: 7 / Mult: 7
-
-
-
-
-
-
-
-
-
-
4425407

RoHS

Each
3+
CHF 36.410
9+
CHF 34.440
Min: 3 / Mult: 3
-
-
-
-
-
-
-
-
-
-
4425401

RoHS

Each
7+
CHF 15.930
21+
CHF 14.980
Min: 7 / Mult: 7
-
-
-
-
-
-
-
-
-
-
151-175 of 177 items
of 8 page(s)
Trade Account