0
0 ItemsCHF0.00
ex VAT
ex VAT

AC / DC LED Power Supplies:

2,302 Products Found

AC / DC LED Drivers or AC / DC LED Power Supplies play a critical role in driving LEDs for various lighting applications. LEDs require a stable and precise power supply to operate optimally and provide the lumen output as required. AC / DC LED Drivers convert mains input voltage to the required DC levels required for driving the LEDs. LED Drivers are available in Constant Voltage and Constant Current versions and their selection depends on the way LEDs are connected (series and parallel connected LEDs).

We offer a variety of LED Drivers for use in Indoor and Outdoor lighting applications from manufacturers like Meanwell, XP Power, Multicomp Pro, Osram, and more.

Show More
View
Buyer
Engineer
Manufacturer
Power Supply Applications
Output Power Max
Output Voltage Max
Output Current
LED Driver Mode
Input Voltage Min
Input Voltage Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3798049

RoHS

Each
1+
CHF 93.880
5+
CHF 73.230
10+
CHF 71.760
Min: 1 / Mult: 1
LED Lighting
60W
24.2VDC
2.48A
Constant Voltage
198V
264V
OPTOTRONIC
2114233

RoHS

Each
1+
CHF 49.240
5+
CHF 45.000
10+
CHF 43.280
Min: 1 / Mult: 1
ITE
96W
24VDC
4A
Constant Current
90V
264V
PLC-100
2114226

RoHS

Each
1+
CHF 12.430
5+
CHF 11.820
10+
CHF 11.200
20+
CHF 10.730
50+
CHF 10.250
Min: 1 / Mult: 1
ITE
20W
12VDC
1.67A
Constant Voltage
90V
264V
LPV-20
2944046

RoHS

Each
1+
CHF 50.810
5+
CHF 45.730
10+
CHF 43.700
Min: 1 / Mult: 1
-
151.2W
36VDC
4.2A
Constant Current, Constant Voltage
90V
305V
HLG-150H
2944058

RoHS

Each
1+
CHF 68.200
5+
CHF 66.160
10+
CHF 64.120
Min: 1 / Mult: 1
-
187.2W
24VDC
7.8A
Constant Current, Constant Voltage
90V
305V
HLG-185H
2943967

RoHS

Each
1+
CHF 31.000
Min: 1 / Mult: 1
-
150W
143VDC
1.05A
Constant Current
100V
305V
ELG-150-C
2944066

RoHS

Each
1+
CHF 45.210
5+
CHF 44.310
10+
CHF 43.410
Min: 1 / Mult: 1
-
187.2W
48VDC
3.9A
Constant Current, Constant Voltage
90V
305V
HLG-185H
2944065

RoHS

Each
1+
CHF 84.680
5+
CHF 82.990
10+
CHF 81.290
Min: 1 / Mult: 1
-
187.2W
48VDC
3.9A
Constant Current, Constant Voltage
90V
305V
HLG-185H
2944125

RoHS

Each
1+
CHF 36.200
5+
CHF 35.180
10+
CHF 34.160
Min: 1 / Mult: 1
-
60W
30VDC
2A
Constant Current, Constant Voltage
90V
305V
HLG-60H
2943987

RoHS

Each
1+
CHF 53.800
5+
CHF 49.150
10+
CHF 47.280
Min: 1 / Mult: 1
-
240W
48VDC
5A
Constant Current, Constant Voltage
100V
305V
ELG-240
2777053

RoHS

Each
1+
CHF 12.170
5+
CHF 11.170
10+
CHF 10.910
20+
CHF 10.700
50+
CHF 10.440
Min: 1 / Mult: 1
-
9W
13VDC
700mA
Constant Current
198V
264V
RACT09 Series
2944013

RoHS

Each
1+
CHF 53.190
5+
CHF 48.610
10+
CHF 46.750
Min: 1 / Mult: 1
-
96W
24VDC
4A
Constant Current, Constant Voltage
90V
305V
HLG-100H
2965262

RoHS

Each
1+
CHF 42.090
5+
CHF 40.240
10+
CHF 38.570
20+
CHF 34.060
Min: 1 / Mult: 1
-
50W
54VDC
1A
Constant Current, Constant Voltage
100V
305V
XLG-50
2944112

RoHS

Each
1+
CHF 211.130
Min: 1 / Mult: 1
-
480W
12VDC
40A
Constant Current, Constant Voltage
90V
305V
HLG-600H
2943949

RoHS

Each
1+
CHF 31.200
5+
CHF 30.570
10+
CHF 29.950
Min: 1 / Mult: 1
-
96W
24VDC
4A
Constant Current, Constant Voltage
100V
305V
ELG-100
2944082

RoHS

Each
1+
CHF 62.410
5+
CHF 56.170
10+
CHF 54.020
Min: 1 / Mult: 1
-
240W
48VDC
5A
Constant Current, Constant Voltage
90V
305V
HLG-240H
2944070

RoHS

Each
1+
CHF 87.050
5+
CHF 76.170
10+
CHF 63.110
Min: 1 / Mult: 1
-
225W
15VDC
15A
Constant Current, Constant Voltage
90V
305V
HLG-240H
2944012

RoHS

Each
1+
CHF 51.970
5+
CHF 47.500
10+
CHF 45.680
Min: 1 / Mult: 1
-
96W
24VDC
4A
Constant Current, Constant Voltage
90V
305V
HLG-100H
2944126

RoHS

Each
1+
CHF 36.200
5+
CHF 33.080
10+
CHF 31.980
Min: 1 / Mult: 1
-
61.2W
36VDC
1.7A
Constant Current, Constant Voltage
90V
305V
HLG-60H
2944033

RoHS

Each
1+
CHF 54.790
5+
CHF 50.090
10+
CHF 48.190
Min: 1 / Mult: 1
-
120W
48VDC
2.5A
Constant Current, Constant Voltage
90V
305V
HLG-120H
2943979

RoHS

Each
1+
CHF 51.990
5+
CHF 47.530
10+
CHF 45.730
Min: 1 / Mult: 1
-
201.6W
24VDC
8.4A
Constant Current, Constant Voltage
100V
305V
ELG-200
2944124

RoHS

Each
1+
CHF 36.970
5+
CHF 33.790
10+
CHF 32.500
20+
CHF 31.850
Min: 1 / Mult: 1
-
60W
24VDC
2.5A
Constant Current, Constant Voltage
90V
305V
HLG-60H
2943964

RoHS

Each
1+
CHF 33.480
5+
CHF 32.810
10+
CHF 32.140
Min: 1 / Mult: 1
-
150W
24VDC
6.25A
Constant Current, Constant Voltage
100V
305V
ELG-150
2944099

RoHS

Each
1+
CHF 34.810
5+
CHF 31.810
10+
CHF 30.590
20+
CHF 29.980
Min: 1 / Mult: 1
-
40.08W
24VDC
1.67A
Constant Current, Constant Voltage
90V
305V
HLG-40H
3002863

RoHS

Each
1+
CHF 28.930
5+
CHF 27.630
10+
CHF 26.320
20+
CHF 25.800
Min: 1 / Mult: 1
-
3.84W
16VDC
240mA
Constant Current
90V
264V
DLP-04
101-125 of 2302 items
of 93 page(s)
Trade Account