0ZRP Series Radial Leaded PPTCs:
814 Products FoundFind a huge range of Radial Leaded PPTCs at Farnell Switzerland. We stock a large selection of Radial Leaded PPTCs, including new and most popular products from the world's top manufacturers including: Littelfuse, Bourns, Multicomp Pro, Bel Fuse & Schurter
View
Buyer
Engineer
Manufacturer
Thermistor Mounting
Product Range
Voltage Rating VAC
Voltage Rating
Voltage Rating VDC
Holding Current
Clamping Voltage Vc Max
Trip Current
Varistor Case Style
Time to Trip
Varistor Type
Fuse Shape
Current Rating Max
Lead Spacing
Diameter
Length
Thickness
Height
Operating Temperature Min
Operating Temperature Max
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ CHF 0.437 10+ CHF 0.336 50+ CHF 0.313 100+ CHF 0.268 200+ CHF 0.254 More Pricing... | Min: 1 / Mult: 1 | Through Hole | PolySwitch RXEF Series | - | 72VDC | - | 650mA | - | 1.3A | - | 2.5s | - | Rectangular | 40A | 5.8mm | - | 7.4mm | 3mm | 12.7mm | -40°C | 85°C | - | |||||
Each | 1+ CHF 0.888 10+ CHF 0.683 25+ CHF 0.634 50+ CHF 0.544 100+ CHF 0.518 More Pricing... | Min: 1 / Mult: 1 | Through Hole | PolySwitch RUEF Series | - | 30VDC | - | 6A | - | 12A | - | 16s | - | Rectangular | 100A | 10.9mm | - | 16.5mm | 3mm | 24.1mm | -40°C | 85°C | - | |||||
Each | 1+ CHF 0.598 10+ CHF 0.460 50+ CHF 0.427 100+ CHF 0.367 200+ CHF 0.329 More Pricing... | Min: 1 / Mult: 1 | Through Hole | PolySwitch RUEF Series | - | 30VDC | - | 4A | - | 8A | - | 12.7s | - | Rectangular | 1A | 5.8mm | - | 14mm | 3mm | 19.3mm | -40°C | 85°C | - | |||||
Each | 5+ CHF 0.569 50+ CHF 0.493 250+ CHF 0.444 500+ CHF 0.371 1000+ CHF 0.340 More Pricing... | Min: 5 / Mult: 5 | Through Hole | MF-RG | - | 16VDC | - | 4A | - | 6.8A | - | 1s | - | Round | 100A | 5.1mm | 8.9mm | - | 3mm | 12.8mm | -40°C | 85°C | - | |||||
Each | 1+ CHF 0.605 10+ CHF 0.465 50+ CHF 0.432 100+ CHF 0.371 200+ CHF 0.334 | Min: 1 / Mult: 1 | - | PolySwitch RKEF Series | - | 60VDC | - | 900mA | - | 1.8A | - | 2s | - | Rectangular | 40A | 5.84mm | - | 7.87mm | 3.56mm | 13.97mm | -40°C | 85°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CHF 0.801 10+ CHF 0.740 25+ CHF 0.652 50+ CHF 0.565 100+ CHF 0.521 More Pricing... | Min: 1 / Mult: 1 | Through Hole | PolySwitch AGRF Series | - | 16VDC | - | 12A | - | 22.1A | - | 8s | - | Rectangular | 100A | 10.9mm | - | 17.5mm | 3.5mm | 28.8mm | -40°C | 85°C | AEC-Q200 | |||||
Each | 5+ CHF 0.711 50+ CHF 0.616 250+ CHF 0.555 500+ CHF 0.464 | Min: 5 / Mult: 5 | Through Hole | MF-RG | - | 16VDC | - | 7A | - | 11.9A | - | 8s | - | Round | 100A | 5.1mm | 11.2mm | - | 3mm | 18.8mm | -40°C | 85°C | AEC-Q200 | |||||
Each | 10+ CHF 0.162 100+ CHF 0.141 500+ CHF 0.0995 2500+ CHF 0.0825 5000+ CHF 0.072 More Pricing... | Min: 10 / Mult: 10 | - | BK60 Series | - | 60VDC | - | 250mA | - | 500mA | - | 2.5s | - | Round | 40A | 5.1mm | 7.4mm | - | 3.1mm | 12.7mm | -40°C | 85°C | - | |||||
Each | 5+ CHF 0.513 50+ CHF 0.455 250+ CHF 0.415 500+ CHF 0.351 1500+ CHF 0.326 | Min: 5 / Mult: 5 | Through Hole | MF-RHT | - | 16VDC | - | 4A | - | 7.5A | - | 5s | - | Rectangular | 100A | 5.1mm | - | 10mm | 3mm | 15mm | -40°C | 125°C | AEC-Q200 | |||||
Each | 5+ CHF 0.726 50+ CHF 0.629 250+ CHF 0.514 | Min: 5 / Mult: 5 | Through Hole | MF-RHT | - | 16VDC | - | 11A | - | 20A | - | 11s | - | Rectangular | 100A | 10.2mm | - | 21mm | 3mm | 26.1mm | -40°C | 125°C | AEC-Q200 | |||||
MULTICOMP PRO | Each | 5+ CHF 0.692 10+ CHF 0.647 25+ CHF 0.588 50+ CHF 0.525 | Min: 5 / Mult: 5 | - | - | - | 16VDC | - | 13A | - | 24A | - | 13s | - | Rectangular | 100A | 10.2mm | - | 23.5mm | 3.6mm | 28.7mm | -40°C | 125°C | - | ||||
Each | 5+ CHF 0.471 10+ CHF 0.438 25+ CHF 0.409 50+ CHF 0.341 | Min: 5 / Mult: 5 | - | - | - | 32VDC | - | 500mA | - | 1A | - | 3s | - | Round | 100A | 5.1mm | 7.4mm | - | 3.3mm | 12.7mm | -40°C | 125°C | - | |||||
Each | 1+ CHF 0.794 10+ CHF 0.610 50+ CHF 0.529 100+ CHF 0.487 200+ CHF 0.438 More Pricing... | Min: 1 / Mult: 1 | - | PolySwitch LVR Series | - | 240VAC | - | 250mA | - | 560mA | - | 18.5s | - | Rectangular | 3.5A | 5.8mm | - | 9.6mm | 3.8mm | 17.4mm | -40°C | 85°C | - | |||||
Each | 5+ CHF 0.400 10+ CHF 0.372 25+ CHF 0.348 50+ CHF 0.316 | Min: 5 / Mult: 5 | - | - | - | 32VDC | - | 1A | - | 1.9A | - | 6.2s | - | Round | 100A | 5.1mm | 9.7mm | - | 3mm | 13.6mm | -40°C | 125°C | - | |||||
MULTICOMP PRO | Each | 5+ CHF 1.060 10+ CHF 0.988 25+ CHF 0.902 50+ CHF 0.804 | Min: 5 / Mult: 5 | - | MC Dual Protection MOV Range | 240V | - | 430V | - | 710V | - | Disc 10mm | - | Metal Oxide Varistor (MOV) | - | - | - | - | - | - | - | -40°C | 85°C | - | ||||
MULTICOMP PRO | Each | 5+ CHF 1.090 10+ CHF 1.030 25+ CHF 0.932 50+ CHF 0.832 | Min: 5 / Mult: 5 | - | MC Dual Protection MOV Range | 240V | - | 430V | - | 710V | - | Disc 14mm | - | Metal Oxide Varistor (MOV) | - | - | - | - | - | - | - | -40°C | 85°C | - | ||||
MULTICOMP PRO | Each | 5+ CHF 0.891 10+ CHF 0.832 25+ CHF 0.756 50+ CHF 0.674 | Min: 5 / Mult: 5 | - | MC Dual Protection MOV Range | 240V | - | 260V | - | 455V | - | Disc 10mm | - | Metal Oxide Varistor (MOV) | - | - | - | - | - | - | - | -40°C | 85°C | - | ||||
MULTICOMP PRO | Each | 5+ CHF 1.120 10+ CHF 1.050 25+ CHF 0.959 50+ CHF 0.854 | Min: 5 / Mult: 5 | - | MC Dual Protection MOV Range | 240V | - | 430V | - | 710V | - | Disc 14mm | - | Metal Oxide Varistor (MOV) | - | - | - | - | - | - | - | -40°C | 85°C | - | ||||
Each | 1+ CHF 0.512 50+ CHF 0.367 100+ CHF 0.351 250+ CHF 0.335 500+ CHF 0.309 | Min: 1 / Mult: 1 | - | - | - | 16VDC | - | 6.5A | - | 13A | - | 6.5s | - | Rectangular | 100A | 5.1mm | - | 10.7mm | 3mm | 23.2mm | -40°C | 125°C | - | |||||
Each | 10+ CHF 0.222 50+ CHF 0.185 100+ CHF 0.154 250+ CHF 0.138 500+ CHF 0.123 | Min: 10 / Mult: 10 | Through Hole | MC36 | - | 30VDC | - | 1.1A | - | 2.2A | - | 2.3s | - | Rectangular | 40A | 5.1mm | - | 7.4mm | 3mm | 14.2mm | -40°C | 85°C | - | |||||
Each | 1+ CHF 0.326 10+ CHF 0.264 50+ CHF 0.248 100+ CHF 0.234 200+ CHF 0.225 More Pricing... | Min: 1 / Mult: 1 | Through Hole | PolySwitch RXEF | - | 60VDC | - | 170mA | - | 340mA | - | 3s | - | Round | 40A | 5.8mm | 7.4mm | - | 3mm | 12.7mm | -40°C | 85°C | - | |||||
Each | 5+ CHF 0.463 50+ CHF 0.391 250+ CHF 0.338 500+ CHF 0.311 1000+ CHF 0.288 More Pricing... | Min: 5 / Mult: 5 | Through Hole | POLY-FUSE 60R Series | - | 60VDC | - | 500mA | - | 1A | - | 4s | - | Round | 40A | 5.1mm | 7.9mm | - | 3.1mm | 13.7mm | -40°C | 85°C | - | |||||
Each | 5+ CHF 0.386 50+ CHF 0.340 250+ CHF 0.293 500+ CHF 0.270 1500+ CHF 0.250 More Pricing... | Min: 5 / Mult: 5 | Through Hole | MF-R | - | 60VDC | - | 400mA | - | 800mA | - | 3.8s | - | Round | 40A | 5.1mm | 7.4mm | - | 3.1mm | 13.7mm | -40°C | 85°C | - | |||||
Each | 5+ CHF 0.455 50+ CHF 0.404 250+ CHF 0.369 500+ CHF 0.340 1500+ CHF 0.314 More Pricing... | Min: 5 / Mult: 5 | Through Hole | MF-R | - | 30VDC | - | 4A | - | 8A | - | 12.7s | - | Rectangular | 40A | 5.1mm | - | 14.4mm | 3mm | 24.8mm | -40°C | 85°C | - | |||||
Each | 5+ CHF 0.370 50+ CHF 0.326 250+ CHF 0.281 500+ CHF 0.258 1500+ CHF 0.239 More Pricing... | Min: 5 / Mult: 5 | Through Hole | MF-R | - | 60VDC | - | 750mA | - | 1.5A | - | 6.3s | - | Round | 40A | 5.1mm | 10.4mm | - | 3.1mm | 16mm | -40°C | 85°C | - | |||||