Safety Light Curtains:
656 Products FoundFind a huge range of Safety Light Curtains at Farnell Switzerland. We stock a large selection of Safety Light Curtains, including new and most popular products from the world's top manufacturers including: Sick, Omron Industrial Automation, Banner Engineering, Schmersal & Te Connectivity
View
Buyer
Engineer
Manufacturer
Performance Level
Safety Curtain Category
Safety Integrity Level
No. of Beams
Protection Height
Sensing Range Max
IP Rating
Approvals / Standards
Beam Spacing
Control Output Type
Supply Voltage Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ CHF 1,232.000 | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | |||||
Each | 1+ CHF 3,381.450 | Min: 1 / Mult: 1 | PL e | Level 4 | SIL3 | 72 | 1.47m | 20m | IP65, IP67 | ISO 13849, IEC 61496, IEC 61508, EN ISO 13849, EN 61496, EN 61508, CSA C22.2 No.14, UL 61496 | 20mm | NPN / PNP | 28.8V | F3SG-R Series | |||||
Each | 1+ CHF 1,777.610 | Min: 1 / Mult: 1 | PL e | Level 4 | - | 32 | 670mm | 20m | IP65, IP67 | - | 20mm | PNP | 28.8V | F3SG-R Series | |||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ CHF 2,161.000 | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | ||||
Each | 1+ CHF 1,471.850 | Min: 1 / Mult: 1 | PL c | Level 2 | - | 60 | 1.23m | 20m | IP65, IP67 | - | 20mm | PNP | 28.8V | F3SG-R Series | |||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ CHF 804.290 | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | ||||
Each | 1+ CHF 947.910 | Min: 1 / Mult: 1 | PL d | Level 2 | SIL2, SIL CL2 | 13 | 260mm | 12m | IP65, IP67 | EN/ISO 13849-1, IEC 62061, IEC 61508, IEC 61496-1 | - | 2PNP | 24VDC | Preventa XUSL2E Series | |||||
Each | 1+ CHF 410.380 | Min: 1 / Mult: 1 | PL e | Level 4 | SIL3 | 3 | 800mm | 8m | IP65 | UL | - | PNP | 24VDC | Orion3 Series | |||||
Each | 1+ CHF 1,664.000 | Min: 1 / Mult: 1 | PL c | Level 2 | SIL1, SIL CL1 | 46 | 910mm | 12m | IP65, IP67 | EN/ISO 13849-1, IEC 61508, IEC 62061, Type 2 (IEC 61496-1) | - | 2PNP | 24VDC | Preventa XU Series | |||||
Each | 1+ CHF 637.250 | Min: 1 / Mult: 1 | PL c | Level 2 | SIL1, SIL CL1 | 8 | 160mm | 12m | IP65, IP67 | EN/ISO 13849-1, IEC 61508, IEC 62061, Type 2 (IEC 61496-1) | - | 2PNP | 24VDC | Preventa XU Series | |||||
Each | 1+ CHF 1,086.000 | Min: 1 / Mult: 1 | PL e | Level 4 | SIL3, SIL CL3 | 4 | 900mm | 6m | IP65 | UL | - | PNP | 24VDC | Orion3 Series | |||||
Each | 1+ CHF 1,375.000 | Min: 1 / Mult: 1 | PL e | Level 4 | SIL3, SIL CL3 | 2 | 510mm | 12m | IP65, IP67 | EN/ISO 13849-1, IEC 61508, IEC 62061, Type 4 (IEC 61496-1) | 500mm | 2PNP | 24VDC | Preventa XU Series | |||||
Each | 1+ CHF 1,304.000 | Min: 1 / Mult: 1 | PL e | Level 4 | SIL3, SIL CL3 | 48 | 900mm | 19m | IP65 | UL | 30mm | PNP | 24VDC | Orion1 Series | |||||
Each | 1+ CHF 564.380 | Min: 1 / Mult: 1 | PL e | Level 4 | SIL3 | 4 | 1200mm | 8m | IP65 | UL | - | PNP | 24VDC | Orion3 Series | |||||
Each | 1+ CHF 1,351.000 | Min: 1 / Mult: 1 | PL e | Level 4 | SIL3, SIL CL3 | 48 | 900mm | 19m | IP65 | UL | 30mm | PNP | 24VDC | Orion1 Series | |||||
Each | 1+ CHF 5,096.000 | Min: 1 / Mult: 1 | PL e | Level 4 | SIL3, SIL CL3 | 135 | 1360mm | 6m | - | - | - | 2PNP | 24VDC | Preventa Safety Detection | |||||
Each | 1+ CHF 4,203.790 | Min: 1 / Mult: 1 | PL e | Level 4 | SIL3, SIL CL3 | 120 | 1210mm | 6m | - | - | - | 2PNP | 24VDC | Preventa Safety Detection | |||||
Each | 1+ CHF 4,029.000 | Min: 1 / Mult: 1 | PL e | Level 4 | SIL3, SIL CL3 | 61 | 1210mm | 20m | - | - | - | 2PNP | 24VDC | Preventa Safety Detection | |||||
Each | 1+ CHF 3,138.000 | Min: 1 / Mult: 1 | PL e | Level 4 | SIL3, SIL CL3 | 83 | 1660mm | 12m | IP65, IP67 | EN/ISO 13849-1, IEC 61508, IEC 62061, Type 4 (IEC 61496-1) | - | 2PNP | 24VDC | Preventa XU Series | |||||
Each | 1+ CHF 1,510.000 | Min: 1 / Mult: 1 | PL e | Level 4 | SIL3, SIL CL3 | 3 | 810mm | 12m | IP65, IP67 | EN/ISO 13849-1, IEC 61508, IEC 62061, Type 4 (IEC 61496-1) | 400mm | 2PNP | 24VDC | Preventa XU Series | |||||
Each | 1+ CHF 1,689.000 | Min: 1 / Mult: 1 | PL e | Level 4 | SIL3, SIL CL3 | - | 300mm | 20m | IP65 | UL | 30mm | PNP | 24VDC | Orion1 Series | |||||
Each | 1+ CHF 1,068.000 | Min: 1 / Mult: 1 | PL c | Level 2 | SIL1, SIL CL1 | 31 | 610mm | 12m | IP65, IP67 | EN/ISO 13849-1, IEC 61508, IEC 62061, Type 2 (IEC 61496-1) | - | 2PNP | 24VDC | Preventa XU Series | |||||
Each | 1+ CHF 1,476.000 | Min: 1 / Mult: 1 | PL e | Level 4 | SIL3 | 4 | 1200mm | 8m | IP65 | UL | - | PNP | 24VDC | Orion3 Series | |||||
Each | 1+ CHF 1,663.000 | Min: 1 / Mult: 1 | PL e | Level 4 | SIL3, SIL CL3 | 30 | 310mm | 6m | IP65, IP67 | EN/ISO 13849-1, IEC 61508, IEC 62061, Type 4 (IEC 61496-1) | - | 2PNP | 24VDC | Preventa XU Series | |||||
Each | 1+ CHF 1,217.000 | Min: 1 / Mult: 1 | PL c | Level 2 | SIL1, SIL CL1 | 4 | 910mm | 12m | IP65, IP67 | EN/ISO 13849-1, IEC 61508, IEC 62061, Type 2 (IEC 61496-1) | 300mm | 2PNP | 24VDC | Preventa XU Series |