Print Page
Image is for illustrative purposes only. Please refer to product description.

5 In Stock
80 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
NOW* on orders CHF 50.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 47.540 |
| 5+ | CHF 46.590 |
| 10+ | CHF 45.640 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 47.54 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoBS1
Order Code1603076
Technical Datasheet
Current Rating-
Product Range-
Product Overview
The BS1 is an Electrode Holder used when high-temperature and high-pressure resistant is required. It uses fluorocarbon polymer (PFA) as insulator material. It is applicable in boiler water level detection or high-temperature tanks.
- 100MΩ Insulation resistance
Applications
Automation & Process Control, Industrial
Technical Specifications
Current Rating
-
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90261089
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.078