ex VAT

Farnell offers high-performance thermal overload relays designed to protect motors from overheating and excessive current. Our relays are sourced from trusted manufacturers and are available in various configurations to match your specific application needs.

Thermal overload relays use temperature-sensitive elements to detect and respond to overheating conditions. When the motor exceeds the preset temperature limit, the relay disconnects the circuit, preventing damage to the motor and associated components.

Applications:

  • Industrial Motors: Preventing damage from thermal overload.
  • HVAC Systems: Ensuring safe compressor operation.
  • Pumps and Fans: Protecting motors in continuous operation.
Show More
View
Buyer
Engineer
Manufacturer
Overload Adjustment Current Min
Overload Adjustment Current Max
Coil Voltage AC Max
Coil Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3407910

RoHS

Each
1+
CHF 142.260
Min: 1 / Mult: 1
7A
10A
690V
-
TeSys Deca Overload Relay
3372087

RoHS

Each
1+
CHF 55.370
Min: 1 / Mult: 1
3.1A
4.2A
-
-
T16
3412569

RoHS

OMRON INDUSTRIAL AUTOMATION
Each
1+
CHF 59.400
Min: 1 / Mult: 1
13A
18A
-
-
J7TKN
3412564

RoHS

OMRON INDUSTRIAL AUTOMATION
Each
1+
CHF 50.190
Min: 1 / Mult: 1
400mA
600mA
-
-
J7TKN
3372096

RoHS

Each
1+
CHF 63.830
Min: 1 / Mult: 1
230mA
310mA
-
-
TF42
3434979

RoHS

Each
1+
CHF 257.100
Min: 1 / Mult: 1
17A
25A
690V
-
TeSys Deca Overload Relay
3501233
Each
1+
CHF 62.460
Min: 1 / Mult: 1
-
-
-
-
-
3412574

RoHS

OMRON INDUSTRIAL AUTOMATION
Each
1+
CHF 92.300
Min: 1 / Mult: 1
23A
32A
-
-
J7TKN
3515223

RoHS

Each
1+
CHF 62.990
Min: 1 / Mult: 1
600mA
1A
-
-
xStart ZE
3412566

RoHS

OMRON INDUSTRIAL AUTOMATION
Each
1+
CHF 59.400
Min: 1 / Mult: 1
8A
11A
-
-
J7TKN
3372115

RoHS

Each
1+
CHF 110.710
Min: 1 / Mult: 1
24A
29A
-
-
TF42
3372090

RoHS

Each
1+
CHF 55.370
Min: 1 / Mult: 1
7.6A
10A
-
-
T16
3407878

RoHS

Each
1+
CHF 403.240
Min: 1 / Mult: 1
63A
80A
690V
-
TeSys Deca Overload Relay
3412562

RoHS

OMRON INDUSTRIAL AUTOMATION
Each
1+
CHF 50.190
Min: 1 / Mult: 1
2.7A
4A
-
-
J7TKN
3412580

RoHS

OMRON INDUSTRIAL AUTOMATION
Each
1+
CHF 95.810
Min: 1 / Mult: 1
22A
42A
-
-
J7TKN
3435014

RoHS

Each
1+
CHF 1,248.000
Min: 1 / Mult: 1
300A
500A
1000V
-
TeSys
3372107

RoHS

Each
1+
CHF 63.830
Min: 1 / Mult: 1
5.7A
7.6A
-
-
TF42
3412565

RoHS

OMRON INDUSTRIAL AUTOMATION
Each
1+
CHF 50.190
Min: 1 / Mult: 1
600mA
900mA
-
-
J7TKN
3434993

RoHS

Each
1+
CHF 124.380
Min: 1 / Mult: 1
5.5A
8A
690V
-
TeSys Deca Overload Relay
3372093

RoHS

Each
1+
CHF 55.370
Min: 1 / Mult: 1
13A
16A
-
-
T16
3434994

RoHS

Each
1+
CHF 103.980
Min: 1 / Mult: 1
12A
18A
690V
-
TeSys Deca Overload Relay
3372076

RoHS

Each
1+
CHF 55.370
Min: 1 / Mult: 1
230mA
310mA
-
-
T16
3435026

RoHS

Each
1+
CHF 99.400
Min: 1 / Mult: 1
9A
13A
690V
-
TeSys Deca Overload Relay
3435022

RoHS

Each
1+
CHF 86.910
Min: 1 / Mult: 1
5.5A
8A
690V
-
TeSys Deca Overload Relay
3412575

RoHS

OMRON INDUSTRIAL AUTOMATION
Each
1+
CHF 50.190
Min: 1 / Mult: 1
2.7A
4A
-
-
J7TKN
201-225 of 531 items
of 22 page(s)

Popular Suppliers

ABB
SCHNEIDER ELECTRIC
OMRON
EATON
SIEMENS
TE CONNECTIVITY
PANASONIC
CROUZET
Trade Account