ex VAT

Farnell offers high-performance thermal overload relays designed to protect motors from overheating and excessive current. Our relays are sourced from trusted manufacturers and are available in various configurations to match your specific application needs.

Thermal overload relays use temperature-sensitive elements to detect and respond to overheating conditions. When the motor exceeds the preset temperature limit, the relay disconnects the circuit, preventing damage to the motor and associated components.

Applications:

  • Industrial Motors: Preventing damage from thermal overload.
  • HVAC Systems: Ensuring safe compressor operation.
  • Pumps and Fans: Protecting motors in continuous operation.
Show More
View
Buyer
Engineer
Manufacturer
Overload Adjustment Current Min
Overload Adjustment Current Max
Coil Voltage AC Max
Coil Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3435034

RoHS

Each
1+
CHF 215.870
Min: 1 / Mult: 1
48A
65A
690V
-
TeSys Deca Overload Relay
3412578

RoHS

OMRON INDUSTRIAL AUTOMATION
Each
1+
CHF 50.190
Min: 1 / Mult: 1
400mA
600mA
-
-
J7TKN
3412561

RoHS

OMRON INDUSTRIAL AUTOMATION
Each
1+
CHF 50.190
Min: 1 / Mult: 1
1.8A
2.7A
-
-
J7TKN
3515222
Each
1+
CHF 62.460
Min: 1 / Mult: 1
400mA
600mA
-
-
xStart ZE
3372098

RoHS

Each
1+
CHF 63.830
Min: 1 / Mult: 1
410mA
550mA
-
-
TF42
3434982

RoHS

Each
1+
CHF 336.620
Min: 1 / Mult: 1
55A
70A
690V
-
TeSys Deca Overload Relay
3407908

RoHS

Each
1+
CHF 148.610
Min: 1 / Mult: 1
4A
6A
690V
-
TeSys Deca Overload Relay
3434985

RoHS

Each
1+
CHF 124.380
Min: 1 / Mult: 1
400mA
630mA
690V
-
TeSys Deca Overload Relay
3434991

RoHS

Each
1+
CHF 92.760
Min: 1 / Mult: 1
2.5A
4A
690V
-
TeSys Deca Overload Relay
3434988

RoHS

Each
1+
CHF 136.310
Min: 1 / Mult: 1
1.6A
2.5A
690V
-
TeSys Deca Overload Relay
3372117

RoHS

Each
1+
CHF 116.790
Min: 1 / Mult: 1
35A
38A
-
-
TF42
3372065

RoHS

Each
1+
CHF 325.240
Min: 1 / Mult: 1
110A
150A
-
-
TA200DU
3372100

RoHS

Each
1+
CHF 63.830
Min: 1 / Mult: 1
740mA
1A
-
-
TF42
3405654

RoHS

Each
1+
CHF 131.120
Min: 1 / Mult: 1
30A
40A
690V
-
TeSys Deca Overload Relay
3407914

RoHS

Each
1+
CHF 165.700
Min: 1 / Mult: 1
17A
25A
690V
-
TeSys Deca Overload Relay
3407915

RoHS

Each
1+
CHF 166.990
Min: 1 / Mult: 1
23A
28A
690V
-
TeSys Deca Overload Relay
3434995

RoHS

Each
1+
CHF 103.980
Min: 1 / Mult: 1
16A
24A
690V
-
TeSys Deca Overload Relay
3515216
Each
1+
CHF 56.530
Min: 1 / Mult: 1
400mA
600mA
-
-
xStart ZB12
3435023

RoHS

Each
1+
CHF 93.720
Min: 1 / Mult: 1
9A
13A
690V
-
TeSys Deca Overload Relay
3372109

RoHS

Each
1+
CHF 63.830
Min: 1 / Mult: 1
7.6A
10A
-
-
TF42
3515218
Each
1+
CHF 61.800
Min: 1 / Mult: 1
600mA
1A
-
-
xStart ZB12
3435024

RoHS

Each
1+
CHF 83.500
Min: 1 / Mult: 1
9A
13A
690V
-
TeSys Deca Overload Relay
3372129

RoHS

Each
1+
CHF 181.420
Min: 1 / Mult: 1
65A
78A
-
-
-
3372094

RoHS

Each
1+
CHF 63.830
Min: 1 / Mult: 1
100mA
130mA
-
-
TF42
3372106

RoHS

Each
1+
CHF 63.830
Min: 1 / Mult: 1
4.2A
5.7A
-
-
TF42
176-200 of 531 items
of 22 page(s)

Popular Suppliers

ABB
SCHNEIDER ELECTRIC
OMRON
EATON
SIEMENS
TE CONNECTIVITY
PANASONIC
CROUZET
Trade Account