ex VAT

Farnell stocks a wide variety of servo motor drives that provide accurate and responsive motor control for automation and robotics applications. Our servo drives are available with integrated feedback mechanisms and real-time communication capabilities, ensuring smooth and precise motion control. These drives are compatible with various motor types and offer customizable performance settings.

Servo motor drives regulate the position, speed and torque of servo motors using feedback from encoders or resolvers. They ensure high responsiveness and accuracy, making them ideal for applications requiring precise motion and positioning. Servo motor drives are designed to deliver high torque at low speeds and maintain stable performance under variable loads.

Applications:

  • CNC Machines – High-precision cutting and drilling.
  • Robotics – Multi-axis control and synchronized motion.
  • Medical Devices – Precise control in diagnostic tools.
  • Packaging Equipment – Fast and accurate material handling.
Show More
View
Buyer
Engineer
Manufacturer
Power Rating
No. of Phases
Output Current Max
Supply Frequency
Supply Voltage Min
Supply Voltage Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3412347

RoHS

Each
1+
CHF 1,275.000
Min: 1 / Mult: 1
750W
Single Phase, Three Phase
4A
50Hz / 60Hz
170VAC
264VAC
SmartStep 2 G
3412388

RoHS

Each
1+
CHF 1,404.000
Min: 1 / Mult: 1
750W
Single Phase
4.1A
50Hz / 60Hz
200VAC
240VAC
Accurax G5
3412364

RoHS

Each
1+
CHF 1,634.000
Min: 1 / Mult: 1
750W
Single Phase
4.1A
50Hz / 60Hz
200VAC
240VAC
Accurax G5
3412365

RoHS

Each
1+
CHF 1,907.000
Min: 1 / Mult: 1
750W
Single Phase
4.1A
50Hz / 60Hz
200VAC
240VAC
Accurax G5
3412346

RoHS

Each
1+
CHF 1,619.690
Min: 1 / Mult: 1
750W
Single Phase
14.1A
50Hz / 60Hz
200VAC
240VAC
G
3412353

RoHS

Each
1+
CHF 1,591.930
Min: 1 / Mult: 1
750W
Single Phase
14.1A
50Hz / 60Hz
200VAC
240VAC
SmartStep 2 G
1-6 of 6 items
of 1 page(s)

Popular Suppliers

ABB
SCHNEIDER ELECTRIC
OMRON
EATON
SIEMENS
TE CONNECTIVITY
PANASONIC
CROUZET
Trade Account