Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBRENNENSTUHL
Manufacturer Part No1156753
Order Code3761301
Also Known AsGTIN UPC EAN: 4007123118106
29 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 10.540 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 10.54 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBRENNENSTUHL
Manufacturer Part No1156753
Order Code3761301
Also Known AsGTIN UPC EAN: 4007123118106
No. of Outlets5Outlets
Outlet TypeUK
Current Rating13A
Supply Voltage VAC230V
Plug TypeUK Type G
Cable Length2m
Peak Surge Current4.5kA
Energy Rating-
SVHCNo SVHC (17-Dec-2015)
Product Overview
The Eco-Line 5-way Brennenstuhl extension cord in anthracite and 2m cable has a stylish, stable casing consisting of highly break-proof, polished polycarbonate. It prevents damage or destruction from voltage peaks and provides effective protection against indirect lightning strikes. It is also suitable for wall fixing, features a 2m cable with a 13A BS plug and is equipped with an illuminated on/off switch and surge neon indicator. This is a quality socket outlet rail for DIY, home and office.
Technical Specifications
No. of Outlets
5Outlets
Current Rating
13A
Plug Type
UK Type G
Peak Surge Current
4.5kA
SVHC
No SVHC (17-Dec-2015)
Outlet Type
UK
Supply Voltage VAC
230V
Cable Length
2m
Energy Rating
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.6