Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 264.060 |
Product Information
Product Overview
This Combi Laser level combines the advantages of point and cross line lasers in one tool, simplifying any levelling or transfer work over short distances with accuracy of ±0.3mm/m. The laser lines are highly visible for fast horizontal or vertical levelling tasks. With the aid of the included RM1 rotating mount, the user can easily position the laser lines around the plumb points - making levelling tasks faster, more precise and more convenient.The green laser beam technology offers a clear user benefit, the lines visibility. In comparison with the red, it’s 4x more visible.
- Horizontal and vertical laser lines and two centred plumb points with optimal visibility
- Green laser beam technology offers a clear user benefit, the lines visibility. In comparison with the red, it’s 4x more visible.
- Laser lines can be positioned around the centred plumb points
- Flexible to use with rotating RM1 Professional multifunctional mount for aligning the laser lines and for versatile mounting of the tool
- Pendulum lock ensures safe transport
- Easy handling due to single-handed operation and intuitive user interface
- Line and point mode freely selectable
- Horizontal and vertical self-levelling up to ±4°
- Dust and splash protection: IP 54
- Working range: 15 m
- Tripod thread: 1/4", 5/8"
- Dimmensions (LxWxH) 130 x 83 162mm
Contents
Laser Level, Canvas Case with Belt Loop, rotating mount, Target plate, 3x 1.5 V (AA) Batteries
Technical Specifications
130mm
Bosch - GCL215 Line Lasers
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate