Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOSCH
Manufacturer Part No2607017319
Order Code3376009
Also Known AsGTIN UPC EAN: 3165140761734
Your Part Number
25 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 23.810 |
Price for:1 Set
Minimum: 1
Multiple: 1
CHF 23.81 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOSCH
Manufacturer Part No2607017319
Order Code3376009
Also Known AsGTIN UPC EAN: 3165140761734
Kit Contents-
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
A 32-piece Screwdriver Bit Set with quick-change universal holder.
- Quick-change universal magnetic holder
- Phillips: PH1, 2x PH2, PH3
- Pozi: PZ1, 2x PZ2, PZ3
- Slotted: 3mm, 4mm, 5mm, 6mm
- Torx: T10, T15, T20, T25, T27, T30, T40
- Tamperproof Torx: T10, T20, T25, T27, T30, T40
- Hex: 3mm, 4mm, 5mm, 6mm
- Tough plastic case
Technical Specifications
Kit Contents
-
SVHC
No SVHC (15-Jun-2015)
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82079030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005829