Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBELDEN
Manufacturer Part No8770 060U500
Order Code4168029
Also Known As8770 060U500
Technical Datasheet
17 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 724.410 |
| 5+ | CHF 715.450 |
| 10+ | CHF 645.950 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
CHF 724.41 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBELDEN
Manufacturer Part No8770 060U500
Order Code4168029
Also Known As8770 060U500
Technical Datasheet
Cable ShieldingScreened
No. of Cores3Core
Wire Gauge18AWG
Conductor Area CSA-
Reel Length (Imperial)500ft
Reel Length (Metric)152.4m
Jacket ColourChrome
No. of Max Strands x Strand Size16 x 30AWG
Conductor MaterialTinned Copper
Jacket MaterialPVC
External Diameter6.248mm
Voltage Rating300V
Product Range-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Cable Shielding
Screened
Wire Gauge
18AWG
Reel Length (Imperial)
500ft
Jacket Colour
Chrome
Conductor Material
Tinned Copper
External Diameter
6.248mm
Product Range
-
No. of Cores
3Core
Conductor Area CSA
-
Reel Length (Metric)
152.4m
No. of Max Strands x Strand Size
16 x 30AWG
Jacket Material
PVC
Voltage Rating
300V
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):8.98128