Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 4,032.220 |
5+ | CHF 3,875.900 |
10+ | CHF 3,743.130 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
CHF 4,032.22 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBELDEN
Manufacturer Part No7953A 0101000
Order Code2931128
Product RangeDataTuff Series
Conductor Area CSA-
Reel Length (Metric)304.8m
External Diameter8.51mm
Product RangeDataTuff Series
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Conductor Area CSA
-
External Diameter
8.51mm
SVHC
No SVHC (07-Jul-2017)
Reel Length (Metric)
304.8m
Product Range
DataTuff Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):24.4944