Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAUDIO TECHNICA
Manufacturer Part NoPRO42
Order Code3401610
Also Known AsGTIN UPC EAN: 4961310090753
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 105.420 |
3+ | CHF 95.830 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 105.42 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAUDIO TECHNICA
Manufacturer Part NoPRO42
Order Code3401610
Also Known AsGTIN UPC EAN: 4961310090753
DirectivityCardioid
Output Impedance100ohm
Frequency Response Min70Hz
Frequency Response Max14kHz
Sensitivity-38dB
Connector Type3 Way XLR Plug
Lead Length7.6m
SVHCTo Be Advised
Product Overview
The PRO42's low-profile design assures inconspicuous appearance for surface-mount use in boardroom, school, government, house of worship and other installed applications. Designed for sound reinforcement, broadcasting and recording applications, the PRO42 brings crisp, intelligible audio reproduction to the podium, stage, conference table and beyond. With a wide-range condenser element and low-mass diaphragm for superior performance, the microphone is equipped with self-contained electronics, eliminating the need for external power modules.
- Very low-profile design for minimum visibility
- Wide-range condenser element with low-mass diaphragm for superior performance
- Uniform polar pattern for maximum rejection of unwanted sounds
- Rugged design and construction
- 7.6m Permanently attached cable
Technical Specifications
Directivity
Cardioid
Frequency Response Min
70Hz
Sensitivity
-38dB
Lead Length
7.6m
Output Impedance
100ohm
Frequency Response Max
14kHz
Connector Type
3 Way XLR Plug
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85181000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2