Print Page
Image is for illustrative purposes only. Please refer to product description.
27 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 36.820 |
5+ | CHF 31.810 |
10+ | CHF 29.770 |
25+ | CHF 27.160 |
50+ | CHF 24.550 |
100+ | CHF 24.050 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 36.82 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAPTIV / DELPHI
Manufacturer Part No33402098
Order Code4225231
Accessory TypeRight Open Cover
For Use WithAptiv HV 7 Way Connector Assembly
Connector Body MaterialPBT (Polybutylene Terephthalate) Body
Product Range-
SVHC0
Technical Specifications
Accessory Type
Right Open Cover
Connector Body Material
PBT (Polybutylene Terephthalate) Body
SVHC
0
For Use With
Aptiv HV 7 Way Connector Assembly
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:0
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001