Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANTEX
Manufacturer Part NoMMD0070
Order Code3531067
Also Known AsGTIN UPC EAN: 5015044110085
8 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 13.990 |
| 3+ | CHF 13.680 |
Price for:3 Set
Minimum: 1
Multiple: 1
CHF 13.99 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANTEX
Manufacturer Part NoMMD0070
Order Code3531067
Also Known AsGTIN UPC EAN: 5015044110085
Tip / Nozzle Width-
Tip / Nozzle Style-
For Use WithAntex CS18, TCS & 690D Soldering Irons
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Set of three Tips, 1101 (3mm), 1105 (0.5mm), 1106 (1mm)
Technical Specifications
Tip / Nozzle Width
-
For Use With
Antex CS18, TCS & 690D Soldering Irons
SVHC
No SVHC (25-Jun-2025)
Tip / Nozzle Style
-
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85159080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025