Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 85.100 |
Product Information
Product Overview
MAXQ1065EVKIT# is a MAXQ1065 evaluation kit (EV kit) that provides the hardware and software necessary to exercise the features of the MAXQ1065GTC+. The EV kit consists of five MAXQ1065GTC+ devices in a 12-pin TDFN package, and a MAXQ1065 evaluation 12-pin TDFN socket board. The device makes it fast and easy to implement full security for embedded, connected products without requiring firmware development. The MAXQ1065 coprocessors can be designed-in from the start or added to an existing design to guarantee confidentiality, authenticity, and integrity of the device.
- Demonstrates the features of the MAXQ1065 socket board
- Compatible with Raspberry Pi® 3 model B/B+ and Raspberry Pi 2 model B
- Compatible with Arduino® UNO motherboards
- Provides a USB connector for USB 2.0-to-SPI communication
- Convenient connectors for custom wiring
- 1.8V and 3.3V operating voltage
Contents
5x MAXQ1065GTC+ Secure Coprocessor (12 TDFN), MAXQ1065 Socket Board (12 TDFN), USB standard-A to Micro-B cable, Raspberry Pi-compatible elevated header.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
-
-
5 x MAXQ1065GTC+ Secure Coprocessor, Socket Brd, USB Cable, Raspberry Pi-Compatible Elevated Header
No SVHC (21-Jan-2025)
-
-
MAXQ1065GTC+
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate