Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 53.050 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 53.05 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX20074EVKIT#
Order Code3264740
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX20074
Kit Application TypePower Management - Voltage Regulator
Application Sub TypeSynchronous Buck Converter
Kit ContentsEval Board MAX20074
Product Range-
Automotive Qualification Standard-
Product Overview
- Evaluation kit for MAX20074
- Demonstrates the performance and behaviour of the MAX20074
- 2.7V to 5.5V input voltage range
- 0.5V to 3.8V output voltage range
- High-frequency switching (2.2MHz) allows for an all-ceramic capacitor design
- Continuously produces output current up to 3A
- Externally adjustable output implementation fits inside 65mm2 area
- Preprogrammed output implementation fits inside 55mm2 area
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Power Management - Voltage Regulator
Kit Contents
Eval Board MAX20074
Automotive Qualification Standard
-
Silicon Core Number
MAX20074
Application Sub Type
Synchronous Buck Converter
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1