Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoTCS37073M.
Order Code3977321
Sensor Output TypeI2C Digital
Wavelength of Peak Sensitivity940nm
Supply Voltage Min1.7V
Supply Voltage Max2V
Ambient Light Sensor Case StyleQFN
No. of Pins12Pins
Operating Temperature Min-30°C
Operating Temperature Max70°C
Product Range-
SVHCTo Be Advised
Alternatives for TCS37073M.
1 Product Found
Technical Specifications
Sensor Output Type
I2C Digital
Supply Voltage Min
1.7V
Ambient Light Sensor Case Style
QFN
Operating Temperature Min
-30°C
Product Range
-
Wavelength of Peak Sensitivity
940nm
Supply Voltage Max
2V
No. of Pins
12Pins
Operating Temperature Max
70°C
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001