Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 168.030 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 168.03 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL WILCOXON
Manufacturer Part NoSF24
Order Code4434579
For Use WithVibration Sensors
SVHCTo Be Advised
Product Overview
SF24 is a 1/4-28 to M8-1.25 isolating accelerometer mounting pad. Wilcoxon’s SF2X series accelerometer mounting bases electrically isolate the sensor from the case of the machine, providing protection from up to 1,500volts of electricity. The isolators are corrosion resistant and can withstand temperatures up to 180°C. The sensor is protected against high voltage, static electricity build-up, ESD shocks and grounding issues such as poor ground bonding, ground loops or different ground potential. Ensure all contaminants are removed from isolation material to avoid conduction, and use a thin, rigid layer of adhesive.
- Stainless steel construction
- Accepts all 1/4-28 compatible sensors
- Innovative dual lead thread design
- Upgrades 1/4-28 stud installations
- 1,500V isolation
- Thread size #1 - 1/4-28, thread size #2 - 1/4-28
- 23.876mm diameter, 28.575mm height
- 24 in-lb mounting torque
Technical Specifications
For Use With
Vibration Sensors
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1