Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL WILCOXON
Manufacturer Part NoPC421VR-10-IS
Order Code4434530
Product RangePC421-IS Series
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 755.310 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 755.31 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL WILCOXON
Manufacturer Part NoPC421VR-10-IS
Order Code4434530
Product RangePC421-IS Series
Sensor TypeLoop Powered Sensor
Supply Voltage30VDC
Impedance-
Sensor MountingScrew Mount
Sensitivity-
External Diameter38.1mm
Internal Diameter-
Input Current-
Product RangePC421-IS Series
SVHCTo Be Advised
Product Overview
PC421VR-10-IS is a PC421-IS series, intrinsically safe 4-20mA loop powered sensor.
- Velocity, RMS output type, 1.0 ips (25.4mm/sec) full scale
- Certified intrinsically safe for use in hazardous areas
- Easily integrated into existing process control systems
- Manufactured in an approved ISO 9001 facility
- ±2% repeatability, 5% maximum transverse sensitivity
- Voltage range from 12 to 30VDC, 600 ohm max loop resistance at 24VDC
- 30 seconds turn on time (4-20mA loop), hermetic sealing
- 316L stainless steel case material, 1/4-28 captive bolt mounting
- 2 pin, MIL-C-5015 style output connector, R6 type mating connector, J9T2A cabling
- Operating temperature range from -40°C to +85°C
Contents
Intrinsically safe 4-20mA loop powered sensor, 1/4-28 captive bolt, Calibration data (level 2).
Technical Specifications
Sensor Type
Loop Powered Sensor
Impedance
-
Sensitivity
-
Internal Diameter
-
Product Range
PC421-IS Series
Supply Voltage
30VDC
Sensor Mounting
Screw Mount
External Diameter
38.1mm
Input Current
-
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.32