Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 77.490 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 77.49 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL WILCOXON
Manufacturer Part NoFM101
Order Code4434504
For Use WithVibration Sensors
SVHCTo Be Advised
Product Overview
FM101 is a FM series accelerometer mounting fin. The FM series of accelerometer mounting fin is designed for motor vibration monitoring. Fin mount can be epoxied or welded between the cooling fins of large electric motors. Fin mount is typically used on non-drive locations where cooling fan shrouds prevent monitoring on the end belt.
- 12.7mm width, 31.75mm length
- 25.4mm mounting surface diameter
Technical Specifications
For Use With
Vibration Sensors
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15