Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 530.760 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 530.76 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL WILCOXON
Manufacturer Part No797
Order Code4434438
Sensing Range - Accelerometer± 80g
Sensitivity Typ100mV/g
Sensor MountingScrew Mount
Supply Voltage Min18VDC
Supply Voltage Max30VDC
Sensitivity (V/g)0.1V/g
No. of Axes-
Sensor Case / Package-
No. of Pins2 Pin
Output Interface-
Operating Temperature Min-50°C
Operating Temperature Max120°C
Qualification-
Product Range-
SVHCTo Be Advised
Product Overview
797 is a general purpose accelerometer. It is manufactured in ISO 9001 facility.
- 100mV/g sensitivity at (±5%, 25°C), 80g peak acceleration range at (VDC <gt/> 25V)
- 1% amplitude nonlinearity, ±3dB frequency response from 1 to 12,000Hz
- 26KHz resonance frequency, case isolated, internally shielded grounding
- Voltage source range from 18 to 30VDC, current regulating diode range from 2 to 10mA
- 100 ohm max output impedance, 12VDC bias output voltage
- 316L stainless steel case material, hermetic sealing
- 1/4-28 captive socket head mounting, 2-pin, MIL-C-5015 style output connector
- R6 type mating connector, vibration limit is 500g peak, shock limit is 5,000g peak
- Operating temperature range from -50°C to +120°C
Contents
General purpose accelerometer, 12105-01 captive socket head (metric mounting available), Calibration data (level 3).
Technical Specifications
Sensing Range - Accelerometer
± 80g
Sensor Mounting
Screw Mount
Supply Voltage Max
30VDC
No. of Axes
-
No. of Pins
2 Pin
Operating Temperature Min
-50°C
Qualification
-
SVHC
To Be Advised
Sensitivity Typ
100mV/g
Supply Voltage Min
18VDC
Sensitivity (V/g)
0.1V/g
Sensor Case / Package
-
Output Interface
-
Operating Temperature Max
120°C
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.138