Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | CHF 469.210 | 
| 5+ | CHF 386.400 | 
| 10+ | CHF 378.670 | 
| 25+ | CHF 370.940 | 
| 50+ | CHF 363.210 | 
Price for:Each
Minimum: 1
Multiple: 1
CHF 469.21 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL WILCOXON
Manufacturer Part No780A-IS
Order Code4434457
Sensing Range - Accelerometer± 80g
Sensor MountingStud
Sensitivity Typ100mV/g
Supply Voltage Min18VDC
Sensitivity (V/g)0.1V/g
Supply Voltage Max30VDC
No. of Axes-
Sensor Case / Package-
No. of Pins2 Pin
Output Interface-
Operating Temperature Min-55°C
Operating Temperature Max120°C
Qualification-
Product Range-
SVHCTo Be Advised
Product Overview
780A-IS is an intrinsically safe compact industrial accelerometer sensor.
- Intrinsic safety certification, API 670 compliant, rugged design, compact size, lightweight
- 100mV/g sensitivity at (±5%, 25°C), 80g peak acceleration range
- 1% amplitude nonlinearity, ±3dB frequency response from 0.4 to 14,000Hz
- 30KHz resonance frequency, hermetic sealing
- Voltage source range from 18 to 30VDC, current regulating diode range from 2 to 10mA
- 100 ohm maximum output impedance, 12VDC bias output voltage
- 316L stainless steel case material, 1/4-28 UNF tapped hole mounting
- 2 pin, MIL-C-5015 style output connector, R6 type mating connector
- J10/J9T2A cabling, 500g peak vibration limit, 5,000g peak shock limit
- Operating temperature range from -55°C to +120°C
Contents
Intrinsically Safe compact industrial accelerometer sensor, SF6 mounting stud, Calibration data (level 2).
Technical Specifications
Sensing Range - Accelerometer
± 80g
Sensitivity Typ
100mV/g
Sensitivity (V/g)
0.1V/g
No. of Axes
-
No. of Pins
2 Pin
Operating Temperature Min
-55°C
Qualification
-
SVHC
To Be Advised
Sensor Mounting
Stud
Supply Voltage Min
18VDC
Supply Voltage Max
30VDC
Sensor Case / Package
-
Output Interface
-
Operating Temperature Max
120°C
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.062