Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 1,179.000 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 1,179.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL WILCOXON
Manufacturer Part No376/CC701HT
Order Code4434440
Sensing Range - Accelerometer± 50g
Sensitivity Typ100mV/g
Sensor MountingStud
Supply Voltage Min-
Sensitivity (V/g)0.1V/g
Supply Voltage Max30VDC
No. of Axes-
Sensor Case / Package-
No. of Pins-
Output Interface-
Operating Temperature Min-50°C
Operating Temperature Max260°C
Qualification-
Product Range-
SVHCTo Be Advised
Product Overview
376/CC701HT is an accelerometer/charge amplifier system.
- Industrial ruggedness, charge output, 260°C operation, manufactured in ISO 9001 facility
- 100mV/g sensitivity at (±10%, 25°C), 50g peak acceleration range
- Frequency response from 1 to 15,000Hz at (±3dB), 30KHz resonance frequency
- 5% of axial transverse sensitivity, voltage range from 18 to 30VDC
- Current regulating diode range from 2 to 10mA, 100 ohm output impedance
- 12VDC bias output voltage, ground isolated
- 500g peak vibration limit, 5000g peak shock limit
- 316L stainless steel case material, 1/4-28 tapped hole mounting
- BNC jack mating connector, R1-1-J3 standard cabling
- Operating temperature range from -50° to +260°C (376), -40°C to 100°C (CC701HT)
Contents
High temperature charge mode accelerometer and amplifier system, R1-1-J3-12 cable assembly, SF6 mounting stud, CC701HT charge converter, Calibration data (level 3).
Technical Specifications
Sensing Range - Accelerometer
± 50g
Sensor Mounting
Stud
Sensitivity (V/g)
0.1V/g
No. of Axes
-
No. of Pins
-
Operating Temperature Min
-50°C
Qualification
-
SVHC
To Be Advised
Sensitivity Typ
100mV/g
Supply Voltage Min
-
Supply Voltage Max
30VDC
Sensor Case / Package
-
Output Interface
-
Operating Temperature Max
260°C
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.115