Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoPV-694710-000
Order Code4391267
Product RangeRadCrimp Series
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 14.400 |
5+ | CHF 13.730 |
10+ | CHF 13.060 |
25+ | CHF 12.370 |
50+ | CHF 12.260 |
100+ | CHF 11.720 |
250+ | CHF 10.920 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 14.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoPV-694710-000
Order Code4391267
Product RangeRadCrimp Series
Photovoltaic / Solar Connector TypeFemale Cable Coupler
Keying-
Connector MountingCable Mount
IP RatingIP68
Wire Size AWG Max6AWG
Current Rating65A
Voltage Rating1.5kVDC
Product RangeRadCrimp Series
SVHCTo Be Advised
Technical Specifications
Photovoltaic / Solar Connector Type
Female Cable Coupler
Connector Mounting
Cable Mount
Wire Size AWG Max
6AWG
Voltage Rating
1.5kVDC
SVHC
To Be Advised
Keying
-
IP Rating
IP68
Current Rating
65A
Product Range
RadCrimp Series
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011794