Print Page
Image is for illustrative purposes only. Please refer to product description.
13 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 26.420 |
25+ | CHF 17.950 |
50+ | CHF 17.580 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 26.42 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALLIT
Manufacturer Part No458160
Order Code4216980
Product RangeVarioPlus Series
Cabinet StyleWall Mount
Cabinet MaterialPolystyrol, PP (Polypropylene)
External Height - Imperial17.13"
External Height - Metric435mm
External Width - Imperial12"
External Width - Metric305mm
External Depth - Imperial17.12"
External Depth - Metric170mm
Product RangeVarioPlus Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
458160 is a VarioPlus Basic <gt/>D<lt/> 34 plastic small parts storage cabinets and depots for promotional measures. Tried and tested plastic small parts cabinets and depots ideal for a thousand and one uses.
- Compartment for tools or small parts integrated in the lid
- Variable drawer compartments
- Prepared for wall mounting
- Divider included
- Outside dimension is 305 x 170 x 435mm
- Black, transparent, yellow colour and polystyrol / polypropylene material
Technical Specifications
Cabinet Style
Wall Mount
External Height - Imperial
17.13"
External Width - Imperial
12"
External Depth - Imperial
17.12"
Product Range
VarioPlus Series
Cabinet Material
Polystyrol, PP (Polypropylene)
External Height - Metric
435mm
External Width - Metric
305mm
External Depth - Metric
170mm
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:94037000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.655