Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 61.700 |
25+ | CHF 56.530 |
50+ | CHF 52.510 |
100+ | CHF 50.790 |
250+ | CHF 49.070 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 61.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAIROTRONICS
Manufacturer Part NoTGC7015SC1H
Order Code4752799
Product RangeTGC Series
Contact Voltage VDC-
Time Min-
Time Max15s
Product RangeTGC Series
Contact ConfigurationSPDT
Contact Current10A
Relay MountingSurface Mount
Contact Voltage VAC-
Relay TerminalsQuick Connect / Screw
Nom Input Voltage12VDC
Timing AdjustmentFixed
SVHCTo Be Advised
Technical Specifications
Contact Voltage VDC
-
Time Max
15s
Contact Configuration
SPDT
Relay Mounting
Surface Mount
Relay Terminals
Quick Connect / Screw
Timing Adjustment
Fixed
Time Min
-
Product Range
TGC Series
Contact Current
10A
Contact Voltage VAC
-
Nom Input Voltage
12VDC
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.117482