Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoACMS-0605U-250-T
Order Code4645423
Product RangeACMS-0605U Series
10,000 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | CHF 0.165 |
| 100+ | CHF 0.118 |
| 500+ | CHF 0.113 |
| 2500+ | CHF 0.0783 |
| 5000+ | CHF 0.0712 |
| 10000+ | CHF 0.0673 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CHF 1.65 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoACMS-0605U-250-T
Order Code4645423
Product RangeACMS-0605U Series
DC Current Rating50mA
Inductance-
Product RangeACMS-0605U Series
Impedance25ohm
Inductor Case / Package0202 [0605 Metric]
Product Length0.65mm
Product Width0.5mm
Product Height0.3mm
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
DC Current Rating
50mA
Product Range
ACMS-0605U Series
Inductor Case / Package
0202 [0605 Metric]
Product Width
0.5mm
Qualification
-
Inductance
-
Impedance
25ohm
Product Length
0.65mm
Product Height
0.3mm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85480090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
Product traceability