Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 4.840 |
| 5+ | CHF 4.560 |
| 10+ | CHF 4.300 |
| 50+ | CHF 4.090 |
| 100+ | CHF 3.880 |
| 250+ | CHF 3.740 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 4.84 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAANI-PP-0218
Order Code4803717
Antenna BandL-Band, Multi Band
Antenna TypePatch
Frequency Range1.17645GHz, 1.202025GHz, 1.2276GHz, 1.24293 to 1.25168GHz, 1.57542GHz, 1.59806 to 1.60931GHz
VSWR2
Peak Gain / Gain3.6dBic
Antenna MountingAdhesive, Through Hole
Product Range-
ProtocolGNSS L1/L5, BeiDou, Galileo, Glonass, GPS, IRNSS/NAVIC, QZSS, SBAS
Operating Temperature Min-40°C
Operating Temperature Max85°C
Antenna PolarisationRight Hand Circular
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Antenna Band
L-Band, Multi Band
Frequency Range
1.17645GHz, 1.202025GHz, 1.2276GHz, 1.24293 to 1.25168GHz, 1.57542GHz, 1.59806 to 1.60931GHz
Peak Gain / Gain
3.6dBic
Product Range
-
Operating Temperature Min
-40°C
Antenna Polarisation
Right Hand Circular
Antenna Type
Patch
VSWR
2
Antenna Mounting
Adhesive, Through Hole
Protocol
GNSS L1/L5, BeiDou, Galileo, Glonass, GPS, IRNSS/NAVIC, QZSS, SBAS
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability