Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer4TRONIX
Manufacturer Part NoRBITBUG MK3
Order Code3446719
Also Known AsGTIN UPC EAN: 8438516421316
1 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 19.00 Hrs
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 36.040 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 36.04 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer4TRONIX
Manufacturer Part NoRBITBUG MK3
Order Code3446719
Also Known AsGTIN UPC EAN: 8438516421316
Silicon Manufacturer-
Silicon Family Name-
No. of Bits-
Core Architecture-
Core Sub-Architecture-
Silicon Core Number-
Kit ContentsRobo:bit PCB, battery PCB, motors, wheels, fixings and tools
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Easy to assemble DIY buggy project that delivers a number of improvements over the previous model. This updated version now features additional integrated sensors, LED bar and a redesigned motor arrangement to reduce the overall size.
- Features an integrated line following sensor, distance sensor, pen holder and LED bar
- LED Bar consists of 8 neopixel compatible LEDs with "auto scanner" software support
- Robobit Makecode package supports all versions of Robo:bit
- Learn how to control motors with simple forward/backwards commands and motor speed via PWM
- Combine the micro:bit motion sensor with the other sensors to compare different line following strategies
- Utilise a second micro:bit as a remote control with easy-to-use radio software
- No soldering is required and simple tools are included
Contents
Robo:bit PCB, battery holder PCB, 2x motors with pre-fitted wires, 2x wheels, fixings pack, screwdriver and spanner widget
Notes
Note: micro:bit & batteries not included
Technical Specifications
Silicon Manufacturer
-
No. of Bits
-
Core Sub-Architecture
-
Kit Contents
Robo:bit PCB, battery PCB, motors, wheels, fixings and tools
SVHC
No SVHC (25-Jun-2025)
Silicon Family Name
-
Core Architecture
-
Silicon Core Number
-
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.328