Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Delivery in 10 to 14 Business Days (US stock)
Product Information
Manufacturer3M
Manufacturer Part No3/4-5-4611
Order Code2821768
Product Range4611 Series
Adhesive TypePressure Sensitive Acrylic Adhesive
Tape Backing MaterialPE (Polyethylene) Film
Tape ColourGrey
Total Tape Thickness45 mil (1.143 mm)
Roll Length - Imperial0
Roll Length - Metric0
Tape Width - Imperial0.75"
Tape Width - Metric19.05mm
Product Range4611 Series
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Adhesive Type
Pressure Sensitive Acrylic Adhesive
Tape Colour
Grey
Roll Length - Imperial
0
Tape Width - Imperial
0.75"
Product Range
4611 Series
Tape Backing Material
PE (Polyethylene) Film
Total Tape Thickness
45 mil (1.143 mm)
Roll Length - Metric
0
Tape Width - Metric
19.05mm
SVHC
No SVHC (15-Jan-2019)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.107322