Produktbeschreibung
WiPort is a wireless embedded device server that provides a network-enabling solution based on the IEEE 802.11b/g wireless standard. WiPort allows OEMs to add wireless connectivity to their products by incorporating it onto a circuit board. The WiPort functions independently of a PC, providing a fully integrated solution that combines a processor, memory, 802.11b/g transceiver, and dual high-speed serial ports into a single compact module. It includes an operating system, an embedded Web server and a full TCP/IP protocol stack. In addition, the WiPort sends email alerts and supports numerous other network communication protocols, including ARP, UDP, TCP, ICMP, Telnet, AutoIP, DHCP, HTTP, SNMP and SMTP. WiPort-G models are configurable for wireless bridging. This allows a host connected to the WiPort over a wired Ethernet interface to be accessible over a wireless network.
- Communication between TCP and UDP to serial
- Wireless interface (802.11b/g) with WEP or WPA protection
- Ethernet interface
- Email notification of configurable alarms and events
- Upgradeable firmware
- SNMP monitoring
- Connects devices through a TCP or UDP data channel to computers or to another device server
- Contains a web server allowing presentation of custom content and easy configuration through browser
- Contains eleven programmable I/O pins used to monitor or control attached devices
- SmartRoam (patent pending) feature transfers connectivity from one AP to another as necessary
Technische Spezifikationen
2.4GHz
Drahtlose Verbindungen
No SVHC (17-Jan-2023)
Seriell
-
Technische Dokumente (1)
Gesetzgebung und Umweltschutz
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.Herkunftsland:China
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.
RoHS
RoHS
Produkt-Konformitätszertifikat