2 Sie können sich jetzt einen Nachschub sichern
| Menge | |
|---|---|
| 1+ | CHF 187.490 | 
Produktspezifikationen
Produktbeschreibung
Weller Erem® Pliers are designed to ensure an accurate and sure grip every time. Manufactured with uncompromising Swiss quality and created for worldwide applications, including electronics assembly and healthcare, Weller Erem Pliers are built to last. The signature high-performance pliers set the industry standard with their built-in Weller Erem Magic Spring™ providing over 1 million constant closing and re-opening force movements. With other state-of-the-art advanced features, including high-precision screw joint and maximum opening stop technology, weller Erem pliers provide the longest durability, highest precision and best quality on the planet. Feel the difference with Weller Erem® – the proven choice. Every time.
- Screwdriver and key are included
 - The required diameter is set by means of screws
 - Interchangeable blades
 - Unlimited stripping length thanks to side stripping
 - Suitable for simple and precise stripping of optical fibres
 - Robust, high-precision tools for use in electronics and aeronautical engineering
 - ESD-safe
 - Non-reflecting surface
 - Unique precision for damage-free stripping of fine wires
 - Suitable for all types of insulation, PTFE®, ETFE and optical fibres
 
Technische Spezifikationen
42AWG bis 30AWG
Isolierung, PTFE, ETFE, Litze/LWL
0.06mm bis 0.25mm
-
Technische Dokumente (3)
Gesetzgebung und Umweltschutz
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.Herkunftsland:Switzerland
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.
Produkt-Konformitätszertifikat