Benachrichtigen Sie mich, wenn das Produkt wieder vorrätig ist
| Menge | |
|---|---|
| 1+ | CHF 24.910 |
| 10+ | CHF 19.040 |
| 25+ | CHF 17.710 |
| 100+ | CHF 16.670 |
| 250+ | CHF 16.150 |
| 500+ | CHF 15.630 |
Produktspezifikationen
Produktbeschreibung
ADXRS290 is a high performance MEMS pitch and roll (dual-axis in-plane) angular rate sensor (gyroscope) designed for use in stabilization applications. Its resonating disk sensor structure enables angular rate measurement about the axes normal to the sides of the package around an in-plane axis. Angular rate data is formatted as 16bit twos complement and is accessible through a SPI digital interface. This exhibits a low noise floor of 0.004°/s/√Hz and features programmable high-pass and lowpass filters. Application includes optical image stabilization, platform stabilization, wearable products.
- MEMS pitch and roll rate gyroscope
- High vibration rejection over a wide frequency range
- Power saving standby mode, 80µA current consumption in standby mode
- Low delay of <lt/>0.5ms for a 30Hz input at the widest bandwidth setting
- Serial peripheral interface (SPI) digital output
- Programmable high-pass and low-pass filters
- 2000g powered acceleration survivability
- Resolution is 16bits (typ, TA = 25°Cm, VS = VDD I/O = 3V)
- Operating voltage range (VS, VDD I/O) from 2.7 to 5.0V (TA = 25°C. VS = VDD I/O = 3V)
- 18 terminal LGA-CAV package, operating temperature range from -25°C to +85°C
Hinweise
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technische Spezifikationen
Nickachse, Rollachse
± 100°/s
2.7V
LGA
18Pin(s)
200LSB/°/s
85°C
-
No SVHC (21-Jan-2025)
Digital
± 100°/s
5V
LGA
SPI
-25°C
-
MSL 3 - 168 Stunden
Technische Dokumente (1)
Gesetzgebung und Umweltschutz
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.Herkunftsland:Philippines
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.
RoHS
RoHS
Produkt-Konformitätszertifikat