Ihr Bedarf geht darüber hinaus?
Menge | |
---|---|
1+ | CHF 0.396 |
10+ | CHF 0.283 |
100+ | CHF 0.237 |
500+ | CHF 0.229 |
1000+ | CHF 0.216 |
5000+ | CHF 0.200 |
Produktspezifikationen
Produktbeschreibung
The NUD4700SNT1G is an electronic LED Shunt which provides a current bypass in the case of a single LED going into open circuit. LEDs are by nature quite fragile when subjected to transients and surge conditions. There are also many cases where high reliability of the LED lighting must be maintained such as headlights, lighthouses, bridges, aircraft, runways and so forth. In these cases the device will provide full assurance that an entire string of LEDs will not extinguish should one LED fail. The device is also applicable to other loads where circuit continuity is required. This device is designed to be used with 1W LEDs (350mA @ 3V).
- Simple two terminal device
- Automatically resets itself if the LED heals itself or is replaced
- 1V ON-state voltage
- Less than 250μA OFF-state current
Anwendungen
LED-Beleuchtung, Power-Management
Warnungen und Hinweise
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technische Spezifikationen
-
1.3A
2Pin(s)
150°C
Lead (27-Jun-2024)
1.2V
POWERMITE
-40°C
10V
Technische Dokumente (1)
Gesetzgebung und Umweltschutz
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.Herkunftsland:Malaysia
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.
RoHS
RoHS
Produkt-Konformitätszertifikat