Ihr Bedarf geht darüber hinaus?
| Menge | |
|---|---|
| 1+ | CHF 151.600 |
| 5+ | CHF 148.570 |
| 10+ | CHF 145.540 |
| 20+ | CHF 142.510 |
Produktspezifikationen
Produktbeschreibung
The EL-USB-1-PRO data logger measures and stores up to 32,750 temperature readings over the -40 to +125°C (-40 to +257°F) measurement ranges. The logger is housed in an stainless steel case, to protect the logger from corrosion, impact and moisture. A long life lithium battery is included, which allows logging for up to 2 years. The user can easily set up the logger and view downloaded data by plugging the device into a PC's USB port and using the supplied software. Data can then be graphed, printed and exported to other applications.
- Simple USB interface for set up and data download (no cable or cradle required)
- Over 32,000 temperature readings
- Extended -40 to +125°C measurement range
- Memory rollover function for continuous logging
- For use in Food & Medical
- Robust and waterproof aluminium case
- Environmental protection to IP67
- Status indication LED
- User-programmable alarm thresholds
- Immediate and delayed logging
- Downloadable software compatible with Windows 2000, XP, Vista, 7 & 8 & all other Lascar data loggers
- Battery powered, stand alone solution (battery supplied with unit)
Anwendungen
Messtechnik, Transport, Lebensmittelbranche, Gebäude- & Baustellenüberwachung
Lieferumfang
Data Logger and specialist high temperature ⅔ AA battery.
Hinweise
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technische Spezifikationen
USB, Temperatur, Industrie
Temperatur
USB
EL-USB Series
1 Kanal
32510 Samples
-
No SVHC (07-Nov-2024)
Alternativen für EL-USB-1-PRO
1 Produkt(e) gefunden
Gesetzgebung und Umweltschutz
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.Herkunftsland:China
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.
RoHS
RoHS
Produkt-Konformitätszertifikat