Produktspezifikationen
Alternativen für 34970A
3 Produkte gefunden
Produktbeschreibung
The Keysight 34970A Data Acquisition / Data Logger Switch Unit consists of a three-slot mainframe with a built-in 6 1/2 digit digital multimeter. Each channel can be configured independently to measure one of 11 different functions without the added cost or hassles of signal-conditioning accessories. Choose from eight optional plug-in modules to create a compact data logger, full-featured data acquisition system or low-cost switching unit. On-module screw-terminal connections eliminate the need for terminal blocks and a unique relay maintenance feature counts every closure on every switch for easy, predictable relay maintenance.
- 3-slot mainframe with built-in GPIB and RS232 interfaces
- 6 1/2-digit (22-bit) internal DMM, scanning up to 250 channels per second
- 8 switch and control plug-in modules to choose from
- Built-in signal conditioning
- 50k readings of non-volatile memory holds data when power is removed
- Hi/LO alarm limits on each channel, plus 4 TTL alarm outputs
- BenchLink Data Logger Software
- Modules are purchased separately and are required to operate
- For a limited time, claim a complimentary U1233A Handheld DMM with your purchase of select Keysight DMMs, function/waveform generators and mainframes
- Take Advantage of This Offer!
- Information at: www.keysight.com/find/BoostYourBenchtop
- Claim online at: www.keysight.com/find/BoostYourBenchtopClaim
Anwendungen
Sensortechnik, Signalverarbeitung, Messtechnik
Lieferumfang
A BenchVue software license (BV0006B) is now included with your instrument. BenchVue makes it simple to connect, control instruments, and automate test sequences. Internal 61/2 digit DMM, test report, power cord, thermocouple, and screwdriver. Included CD ROM has Keysight BenchLink DataLogger3 software, IVI-COM and VXI PnP Drivers, Example Code Wizard, Programmers Reference Help File, Users Guide, Quick Start Tutorial and Service Guide.
Hinweise
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technische Spezifikationen
250Kanäle
240V
-
254.4mm
-
-
-
103.6mm
374mm
To Be Advised
Zugehörige Produkte
2 Produkte gefunden
Gesetzgebung und Umweltschutz
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.Herkunftsland:Malaysia
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.
RoHS
RoHS
Produkt-Konformitätszertifikat