Ihr Bedarf geht darüber hinaus?
| Menge | |
|---|---|
| 1+ | CHF 275.280 |
Produktspezifikationen
Produktbeschreibung
TLE9166EQEVALBOARDTOBO1 is an automotive door control module demonstrator with MOTIX™ TLE9166EQ multi half-bridge IC and MOTIX™ TLE9562 motor system IC (SBC). Combining TRAVEO™ II μC with MOTIX™ SBC TLE9562 & MOTIX™ bridge TLE9166EQ, the board demonstrates a complete solution for classical door applications including window lift, rear-view mirror adjustment, lock & safe lock system, mirror heater, electrochromic mirror, bulb and LEDs. Simply plug & play with standard laboratory equipment & attach different loads, users can explore the unparalleled features of the devices & customize the design. All the OptiMOS™ MOSFET half-bridges are placed on the board to drive BDC motors. The board has a USB-C port to use the on-board serial wire debug (SWD). The controller area network (CAN) and local interconnect network (LIN) interfaces are available at a push-in connector.
- MOTIX™ Bridge TLE9166EQ
- TRAVEO™ II microcontroller
- On-board debugger
- Logic supply mngt MOTIX™ SBC TLE9562
- VS with reverse polarity protection
- Connectors for various loads
- Tracebox, uIO stick, CAN/LIN connectors
- High config. & detailed diagnostics
- Easy to use tool
- Testing & evaluation of all features, on board debugger & demo software
Technische Spezifikationen
Infineon
Power-Management - Motorsteuerung
Evaluationsboard TLE9166EQ
No SVHC (21-Jan-2025)
TLE9166EQ
Türsteuerung
-
Technische Dokumente (1)
Gesetzgebung und Umweltschutz
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.Herkunftsland:Germany
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.
RoHS
RoHS
Produkt-Konformitätszertifikat