Ihr Bedarf geht darüber hinaus?
| Menge | |
|---|---|
| 1+ | CHF 75.240 |
Produktspezifikationen
Produktbeschreibung
MAX38913A WLP evaluation kit evaluates the MAX38913A in a wafer-level package (WLP). The MAX38913A is a low-noise linear regulator. The EV kit operates over an input range of 1.8V to 5.5V. The EV kit provides an output voltage that is jumper selectable between two separate levels. Each of the two regulated output levels are configured to one of the 33 possible voltages through external select resistors. The MAX38913A EV kit features a pass-through mode that can completely bypass the linear regulator. The EV kit can deliver up to 1A of current.
- 0.6V to 5.0V resistor configurable output voltages
- Input to output pass-through mode
- Proven 4-Layer 1-oz Copper PCB Layout
- Demonstrates Compact Solution Size
- Fully assembled and tested
Hinweise
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technische Spezifikationen
Analog Devices
Power-Management - Spannungsregler
Evaluation Kit MAX38913AANC+
No SVHC (21-Jan-2025)
MAX38913AANC+
Linearregler
-
Technische Dokumente (1)
Gesetzgebung und Umweltschutz
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.Herkunftsland:Philippines
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.
RoHS
RoHS
Produkt-Konformitätszertifikat