Ihr Bedarf geht darüber hinaus?
| Menge | |
|---|---|
| 1+ | CHF 49.460 |
Produktspezifikationen
Produktbeschreibung
The STEVAL-ISA062V1 is a demonstration board based on the VIPer17H device, a converter that offers in one package a PWM controller built in BCD6 technology and a 800V avalanche rugged vertical power section. The VIPer17H switches at 115KHz and can deliver 6W from wide range operation from 85Vac to 305Vac. Standby wattage as low as 50mW at no load. Frequency jittering is implemented to make EMI measurement meet today's standards. Adjustable overload. Output short circuit protection for hard short such as transformer saturation or shorted diode. Adjustable brown out and brown in feature. The same PCB board has been designed in such a way that can be populated for either the double or even single output. The only difference between them is the extra output parts, the transformer, and the voltage divider for the feedback loop.
- Input voltage range 85Vac to 264Vac, Input frequency from 47Hz to 63Hz
- Output voltage and current 1 is 5V at 0.5A
- Output voltage and current 2 is 12V at 0.25A
- Load and cross regulation 1 is +/-1%
- Load and cross regulation 2 is +/-10%
- Efficiency 80% typical at 12V output
- Line regulation is +/- 0.2%
- Safety overvoltage, overcurrent, brown out
- EMI EN55022 class B
- EMI EN55022 class B
Anwendungen
Power-Management, Unterhaltungselektronik, Tragbare Geräte
Technische Spezifikationen
STMicroelectronics
Power-Management
Demoboard VIPER17
No SVHC (21-Jan-2025)
VIPER17
SNT
-
Technische Dokumente (2)
Zugehörige Produkte
3 Produkte gefunden
Gesetzgebung und Umweltschutz
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.Herkunftsland:Italy
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.
RoHS
RoHS
Produkt-Konformitätszertifikat