Ihr Bedarf geht darüber hinaus?
| Menge | |
|---|---|
| 1+ | CHF 43.110 |
Produktspezifikationen
Produktbeschreibung
MIKROE-5815 is a USB UART ISO Click compact add-on board that offers a completely isolated differential pair of lines of the USB physical interface. This board features the ISOUSB111, a full/low-speed isolated USB repeater from Texas Instruments. It is a USB 2.0-compliant device that supports low-speed (1.5Mbps) and full-speed (12Mbps) signalling, USB On-The-Go (OtG), and Type-C Dual Role Port (DRP). In addition, this Click board™ comes with the FT232R, a USB UART IC from FTDI, making it a complete USB-to-UART isolated solution. This Click board™ makes the perfect solution for the development of USB hub, host, peripheral, and cable isolation applications. USB UART ISO Click is supported by a mikroSDK compliant library, which includes functions that simplify software development. This Click board™ comes as a fully tested product, ready to be used on a system equipped with the mikroBUS™ socket.
- USB 2.0-compliant
- Supports low and high-speed signalling
- Supports automatic speed and connection detection
- Supports automatic role reversal for USB On-the-Go, and Type-C dual role port
- Insulation barrier for high voltage protection
- Entire USB protocol is handled on the UART chip
- UART, USB interface
- mikroBUS compatible
- Click board size L is 57.15 x 25.4mm
- Input voltage range from 3.3V or 5V
Technische Spezifikationen
USB UART ISO Click-Erweiterungsboard
-
mikroLab/EasyStart/mikromedia-Starter-Development Kits
No SVHC (14-Jun-2023)
Technische Dokumente (1)
Gesetzgebung und Umweltschutz
RoHS
RoHS
Produkt-Konformitätszertifikat