Ihr Bedarf geht darüber hinaus?
| Menge | |
|---|---|
| 1+ | CHF 14.370 |
| 5+ | CHF 14.080 |
Produktspezifikationen
Produktbeschreibung
USB UART 3 Click board™ versatile and feature-rich USB to UART interface from Silicon Labs. It uses CP2102N which is a part of their USBXpress™ family. These devices are designed to quickly add a USB 2.0 full-speed compliant UART interface for custom applications, by eliminating firmware complexity and reducing development time. The Click board™ requires appropriate drivers to be installed in the host OS in order to support the virtual COM port functionality. It can be used whenever a simple and ready made solution for interfacing USB to UART is needed including both software and hardware flow control.
- 3.3V, 5V input voltage
- UART, USB interface
- Requires no firmware for handling USB to UART communication, software and hardware flow control
- High-speed communication up to 3Mbaud
Technische Spezifikationen
USB UART 3 Click-Board
-
mikroLab/EasyStart/mikromedia-Starter-Development Kits
No SVHC (14-Jun-2023)
Technische Dokumente (1)
Gesetzgebung und Umweltschutz
RoHS
RoHS
Produkt-Konformitätszertifikat