Ihr Bedarf geht darüber hinaus?
| Menge | |
|---|---|
| 1+ | CHF 37.520 |
Produktspezifikationen
Produktbeschreibung
RS485 4 Click offers an UART to RS485 signal conversion, featuring the ADM2795E specialized IC with the complete galvanic isolation. Digital input and output signals are transmitted across the isolation barrier by using the ICoupler®, an IC scale transformer technology, which allows signals to be magnetically coupled across the isolation barrier within the IC, providing galvanic isolation for up to 5KV and data transfer rates up to 2.5Mbps. The ADM2795E is designed as a very robust and reliable UART to RS485 transceiver, allowing it to be used in very harsh industrial or other noisy environments.
- UART interface
- 42.9 x 25.4mm size
Technische Spezifikationen
RS485 4 Click-Board
-
mikroLab/EasyStart/mikromedia-Starter-Development Kits
No SVHC (14-Jun-2023)
Technische Dokumente (1)
Gesetzgebung und Umweltschutz
RoHS
RoHS
Produkt-Konformitätszertifikat