Ihr Bedarf geht darüber hinaus?
| Menge | |
|---|---|
| 1+ | CHF 23.660 |
Produktspezifikationen
Produktbeschreibung
MIKROE-5796 is a AudioAMP 12 Click compact add-on board that can reproduce input signals with desired volume and power levels at sound-producing output elements. This board features the TS2007FC, a filter-free class-D audio amplifier from STMicroelectronics. This amplifier can drive up to 1.4W into an 8ohm load at 5V, achieving better efficiency than a typical class AB audio power amplifier. In addition, it can drive up to 2.3W but into a 4ohm load at 3V and with a 1% THD+N at maximum. This Click board™ makes the perfect solution for the development of PDAs and other various types of consumer audio equipment applications. AudioAMP 12 Click is supported by a mikroSDK-compliant library, which includes functions that simplify software development. This Click board™ comes as a fully tested product, ready to be used on a system equipped with the mikroBUS™ socket.
- Two fixed selectable gains
- Low power consumption, good SNR ratio and good efficiency
- Differential configuration
- Single-ended configuration
- PWM base frequency of 280KHz
- Thermal shutdown protection and output short-circuit protection
- Low pop and click noise
- GPIO interface, mikroBUS compatibility
- Supply voltage range from 3.3V to 5V
- Click board size L is 57.15mm x 25.4mm
Technische Spezifikationen
AudioAMP 12 Click-Erweiterungsboard
-
mikroLab/EasyStart/mikromedia-Starter-Development Kits
No SVHC (14-Jun-2023)
Technische Dokumente (1)
Gesetzgebung und Umweltschutz
RoHS
RoHS
Produkt-Konformitätszertifikat